You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-2414TZ - 

Fiber Optic Receiver, ST Port, 820 nm, 5 Mbps, 2000 m

HFBR-2414TZ - Fiber Optic Receiver, ST Port, 820 nm, 5 Mbps, 2000 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-2414TZ
Order Code:
1247651
Technical Datasheet:
HFBR-2414TZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-2414TZ is an high performance Optical Receiver with threaded ST port. The receiver is directly compatible with popular industry-standard ST® connector.
  • Compatible with all current makes of ST multimode connectors

Applications

Computers & Computer Peripherals, Fibre Optics, Aerospace, Defence, Military, Industrial

Product Information

:
820nm
:
5Mbps
:
2000m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$164.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$164.27
 
10+ HK$155.97
 
25+ HK$128.92
 
50+ HK$114.11
 
100+ HK$110.43
 
250+ HK$104.95
 
500+ HK$99.47