You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFBR-2526ETZ - 

Fiber Optic Receiver, Versatile Link, 650 nm, 100 m

HFBR-2526ETZ - Fiber Optic Receiver, Versatile Link, 650 nm, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-2526ETZ
Order Code:
1863203
Technical Datasheet:
HFBR-2526ETZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-2526ETZ is a 125MBd high-voltage isolation Optical Receiver with lower attenuation of silica fibre allows data transmission, over longer distances, it can be used for high-speed data links without the problems common with copper wire solutions. It is a high-power 650nm LED in a plastic housing used to efficiently couple power into 1mm diameter plastic optical fibre and 200µm hard clad silica (HCS®) fibre. It has high band width analog receiver containing a PIN photodiode and internal transimpedance amplifier.
  • Data transmission at signal rates of 1 to 125MBd over distances of 100m
  • Interlocking feature for single channel or duplex links (vertical/horizontal mount configuration)
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Fibre Optics, Medical, Automation & Process Control, Power Management, Industrial

Product Information

:
650nm
:
-
:
100m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$145.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$145.01
 
10+ HK$137.65
 
25+ HK$113.77
 
50+ HK$100.76
 
100+ HK$97.50
 
250+ HK$92.62
 
500+ HK$87.74