You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-2541ETZ - 

Fiber Optic Receiver, Versatile Link, 660 nm, 5 Mbaud, 20 m

HFBR-2541ETZ - Fiber Optic Receiver, Versatile Link, 660 nm, 5 Mbaud, 20 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HFBR-2541ETZ
Order Code:
2393442
Technical Datasheet:
HFBR-2541ETZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-2541ETZ is a 5MBd high performance Link Receiver for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. It is simplified by the logic compatible receivers and complete specifications for each component. The device includes a monolithic dc coupled, digital IC receiver with open collector Schottky output transistor. An internal pull-up resistor is available for use in the receiver. A shield has been integrated into the receiver IC to provide additional, localized noise immunity.
  • DC-5MBd Enhanced digital links
  • 6mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Easy connections of simplex, duplex and latching connectors
  • Compatible with standard TTL circuitry

Applications

Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial

Product Information


:
660nm

:
5Mbaud

:
20m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

13 In stock Need more?

13 available for 3 - 4 business days delivery

HK$117.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$117.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$111.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$91.88
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$81.38
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$78.74
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$74.77
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$70.89