You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-3810Z

Fiber Optic Transmitter, 650 nm, 10 Mbps, 60 mA, 2.1 V, 13 V

HFBR-3810Z - Fiber Optic Transmitter, 650 nm, 10 Mbps, 60 mA, 2.1 V, 13 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HFBR-3810Z
Order Code:
1863192
Technical Datasheet:
HFBR-3810Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-3810Z is a 650nm Fibre Optic Short Link for DC to 10Mbd provides 12kV transient galvanic isolation on a single PCB. It is based on 650nm fibre optic technology. The device offers creepage and clearance distances, with a minimum of 18.1mm.
  • Data transmission at signal rates of DC to 10MBaud
  • DC coupled receiver with CMOS/TTL output for easy designs
  • No data encoding or digitizing circuitry required
  • High-noise immunity
  • Transient voltage suppression of up to 12kV according IEC 60664-1

Applications

Power Management, Communications & Networking, Medical, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
650nm

:
10Mbps

:
-

:
60mA

:
2.1V

:
13V

:
10Mbaud

:
Vlink

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Stocked

HK$132.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$132.95
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$126.39
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$121.49
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$112.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$110.68
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$108.31
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$104.97