You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SP000063802 - 

Fiber Optic Transmitter, 650 nm, 10 Mbaud, 20 m, 50 mA, 2.1 V, 3 V

SP000063802 - Fiber Optic Transmitter, 650 nm, 10 Mbaud, 20 m, 50 mA, 2.1 V, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP000063802
Order Code:
2917741
Also Known As:
SFH 756
Technical Datasheet:
SP000063802   Datasheet
See all Technical Docs

Product Information

:
650nm
:
10Mbaud
:
20m
:
50mA
:
2.1V
:
3V
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SFH 756

Related Searches

79 In stock

79 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

HK$82.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$82.44
 
10+ HK$76.62
 
25+ HK$60.95
 
100+ HK$51.79