You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SP000063871 - 

Fiber Optic Transmitter, 650 nm, 100 Mbaud, 50 mA, 2 V, 3 V

SP000063871 - Fiber Optic Transmitter, 650 nm, 100 Mbaud, 50 mA, 2 V, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP000063871
Order Code:
2917742
Product Range
SFH Series
Also Known As:
SFH 757
Technical Datasheet:
SP000063871   Datasheet
See all Technical Docs

Product Information

:
650nm
:
100Mbaud
:
-
:
50mA
:
2V
:
3V
:
-
:
-
:
SFH Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SFH 757

Related Searches

158 In stock

158 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

HK$94.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$94.16
 
10+ HK$87.57
 
25+ HK$69.68
 
100+ HK$59.24