You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SFH250V - 

Fiber Optic Receiver, 850 nm, 100 Mbaud, Fiber Optic Photodiode Detector

SFH250V - Fiber Optic Receiver, 850 nm, 100 Mbaud, Fiber Optic Photodiode Detector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SFH250V
Order Code:
1219692
Product Range
Fiber Optic Photodiode Detector
Technical Datasheet:
SFH250V   Datasheet
See all Technical Docs

Product Overview

The SFH250V from Avago is a 100MBd analogue receiver diode with direct fiber connector for polymer optical fiber applications. This device is a low cost 650nm digital receiver diode incorporates with an analogue photodiode for simple optical data transmission with polymer optical fiber.
  • Fast switching time
  • Sensitive in visible and near IR range
  • High linearity
  • 2.2mm aperture holds standard 980µm/1000µm/2200µm plastic fiber
  • No fiber stripping required
  • Moulded microlens for efficient coupling
  • Maximum photosensitivity wavelength of 850nm

Applications

Fibre Optics, Industrial, Consumer Electronics

Product Information

:
850nm
:
100Mbaud
:
-
:
Fiber Optic Photodiode Detector
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SFH250V

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

16 In stock

16 available for 1 - 2 business days delivery
 
Check Stock & Lead Times

596 will be available for delivery on 4/08/19
625 will be available for delivery on 7/09/19

More stock available week commencing 14/10/19

HK$116.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$116.29
 
5+ HK$91.38