You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SFH756V - 

Fiber Optic Transmitter, 660 nm, 10 Mbaud, 3 m, 50 mA, 2.1 V, 3 V

SFH756V - Fiber Optic Transmitter, 660 nm, 10 Mbaud, 3 m, 50 mA, 2.1 V, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SFH756V
Order Code:
1317521
Product Range
SFH
Technical Datasheet:
SFH756V   Datasheet
See all Technical Docs

Product Overview

The SFH756V from Avago is a 10MBd transmitter with direct fiber connector. This low cost transmitter used for simple optical data transmission with polymer optical fiber.
  • 2.2mm aperture holds standard 1000 micron plastic fiber
  • No fiber stripping required
  • Good linearity (forward current > 2mA)
  • Moulded microlens for efficient coupling
  • Peak wavelength of 660nm
  • Forward voltage of 2.1V
  • Forward current of 50mA
  • Reverse voltage of 3V

Applications

Fibre Optics, Industrial, Consumer Electronics

Product Information

:
660nm
:
10Mbaud
:
3m
:
50mA
:
2.1V
:
3V
:
10Mbaud
:
TosLink
:
SFH
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4,235 In stock

391 available for 1 - 2 business days delivery
3,844 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

2,875 will be available for delivery on 11/09/19
2,000 will be available for delivery on 6/11/19

More stock available week commencing 4/11/19

HK$103.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$103.58
 
10+ HK$96.30
 
25+ HK$76.62
 
100+ HK$65.15
 
250+ HK$62.15
 
500+ HK$57.01
 
1000+ HK$53.93