You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SFH756V - 

Fiber Optic Transmitter, 660 nm, 10 Mbaud, 3 m, 50 mA, 2.1 V, 3 V

SFH756V - Fiber Optic Transmitter, 660 nm, 10 Mbaud, 3 m, 50 mA, 2.1 V, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SFH756V
Order Code:
1317521
Product Range
SFH
Technical Datasheet:
SFH756V   Datasheet
See all Technical Docs

Product Overview

The SFH756V from Avago is a 10MBd transmitter with direct fiber connector. This low cost transmitter used for simple optical data transmission with polymer optical fiber.
  • 2.2mm aperture holds standard 1000 micron plastic fiber
  • No fiber stripping required
  • Good linearity (forward current > 2mA)
  • Moulded microlens for efficient coupling
  • Peak wavelength of 660nm
  • Forward voltage of 2.1V
  • Forward current of 50mA
  • Reverse voltage of 3V

Applications

Fibre Optics, Industrial, Consumer Electronics

Product Information

:
660nm
:
10Mbaud
:
3m
:
50mA
:
2.1V
:
3V
:
10Mbaud
:
TosLink
:
SFH
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5,591 In stock

1,270 available for next business day delivery
4,321 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

1,250 will be available for delivery on 1/06/19
2,500 will be available for delivery on 27/06/19
2,875 will be available for delivery on 12/09/19

More stock available week commencing 16/09/19

HK$105.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$105.66
 
10+ HK$98.23
 
25+ HK$78.16
 
100+ HK$66.46
 
250+ HK$63.40
 
500+ HK$58.16
 
1000+ HK$55.01