You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BT-2723 - 

Plastic Enclosure, Multipurpose, Polycarbonate, 54.99 mm, 89.99 mm, 115.01 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BT-2723
Order Code:
2762439

Product Information


:
Multipurpose

:
Polycarbonate

:
54.99mm

:
89.99mm

:
115.01mm

:
IP65

:
Blue

:
NEMA 1, 2, 4, 4X, 12, 13

:
2.165"

:
3.54"

:
4.53"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BT-2723 is a transparent Box Enclosure made of polycarbonate with blue finish. It is ideal for PCB enclosures, test equipment and other applications in the electrical and electronic industries. This plastic enclosure allows easy monitoring of displays, readouts and other devices. The lap joint design combined with silicon gasket ensures protection against ingress of dust and splashing water. Internal boss allows mounting of PCBs horizontally or for connection of terminals into threaded brass inserts.
  • Near complete transparency to blue, white and near white displays
  • IP65, NEMA-1, 2, 4, 4x, 12, 13 Protection rating
  • UL Listed to UL508-4x specifications
  • UL94-V2 Flammability rating

Applications

Industrial, Test & Measurement

Available for back order

More stock available to supplier lead times which is approximately 24/08/20

Notify me when back in stock

HK$127.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$127.38
Promotional price
Contract Price
Web only price
Web only contract price
 
6+ HK$106.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$95.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.