You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CN5714 - 

Metal Enclosure, IP66, NEMA 1, 2, 4, 4X, 12, 13, Small, Diecast Aluminium, 67.158 mm, 175 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CN5714
Order Code:
2473149
Product Range
CN Series
Technical Datasheet:
CN5714   Datasheet
See all Technical Docs

Product Information

:
Small
:
Diecast Aluminium
:
67.158mm
:
175mm
:
274.574mm
:
IP65, IP66
:
Natural
:
NEMA 1, 2, 4, 4X, 12, 13
:
-
:
-
:
-
:
CN Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CN5714 is a Multipurpose Enclosure made of durable ADC-12 die-cast aluminium alloy with natural finish. Cover attaches with 4 or 6 stainless steel, thread-forming screws, most models have internal card guides for mounting PC boards or partitioning.
  • Easily machined and modified to particular requirements
  • Self-adhesive EPDM gasket easily attaches to cover
  • Designed to meet NEMA 1, 2, 4, 4x, 12 and 13 rating
  • IP66 Protection

Applications

Industrial

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

HK$389.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$389.45
 
3+ HK$346.08
 
5+ HK$331.34
 
10+ HK$311.42