You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CU-1874-B - 

Plastic Enclosure, Utility Box, ABS, 49.76 mm, 74.73 mm, 134.67 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CU-1874-B
Order Code:
2762440

Product Information

:
Utility Box
:
ABS
:
49.76mm
:
74.73mm
:
134.67mm
:
-
:
Black
:
-
:
1.959"
:
2.942"
:
5.302"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CU-1874-B is an Utilibox Style F Enclosure made of ABS (acrylonitrile butadiene styrene) with black finish. The plastic utility box is comes with a close fitting interlocking lid and assembly hardware. Provisions for mounting horizontal and vertical PCB.
  • UL94HB Flammability rating
  • -40 to 80°C Service temperature range

Applications

Industrial

Related Searches

15 In stock

15 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

HK$25.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$25.68
 
6+ HK$21.40