You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CU-3006-A - 

Metal Enclosure, U-Shape, Small, Aluminium, 53.98 mm, 76.2 mm, 133.35 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CU-3006-A
Order Code:
2762437
Product Range
Minibox Series

Product Information

:
Small
:
Aluminium
:
53.98mm
:
76.2mm
:
133.35mm
:
-
:
Natural
:
-
:
2.125"
:
3"
:
5.25"
:
Minibox Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CU-3006-A is a small metal Electronics Enclosure made of 0.04-inch aluminum alloy with natural finish. The minibox has two sections slip together and may be joined by either built-in snap lock or sheet metal screws. Units can be used as separate housings or as part of larger assemblies.
  • Flanged sections assure proper shielding

Applications

Industrial

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

HK$69.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$69.34
 
6+ HK$57.36