You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CU-3285 - 

Plastic Enclosure, Utility Box, ABS, 79.38 mm, 130.84 mm, 209.45 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CU-3285
Order Code:
2762448
Technical Datasheet:
CU-3285   Datasheet
See all Technical Docs

Product Information

:
Utility Box
:
ABS
:
79.38mm
:
130.84mm
:
209.45mm
:
-
:
Black
:
-
:
3.125"
:
5.151"
:
8.246"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CU-3285 is an Utilibox Style A Enclosure made of ABS (acrylonitrile butadiene styrene) with black textured finish. The plastic utility box comes with a close fitting interlocking lid and assembly hardware.
  • Without mounting bracket
  • UL945VA Flammability rating
  • -20 to 70°C Service temperature range

Applications

Industrial

Alternatives for CU-3285

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$158.36   10+ HK$132.26   50+ HK$118.99   100+ HK$105.72   200+ HK$105.38   More Pricing...

Restricted Item Add

Related Searches

6 In stock

6 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

HK$154.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$154.94
 
6+ HK$129.26
 
100+ HK$116.42