You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CU123 - 

Metal Enclosure, Econobox, Die Cast, Small, Diecast Aluminium, 30.937 mm, 38.1 mm, 92.075 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CU123
Order Code:
2473151
Product Range
Econobox Series
Technical Datasheet:
CU123   Datasheet
See all Technical Docs

Product Information

:
Small
:
Diecast Aluminium
:
30.937mm
:
38.1mm
:
92.075mm
:
-
:
Natural
:
-
:
-
:
-
:
-
:
Econobox Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CU123 is a Multipurpose Enclosure made of die-cast aluminium with natural finish. This plus the thickness of the aluminium alloy, offers excellent screening properties. This lightweight, easy to machine die-cast aluminium enclosure/Econobox has a number of uses of instrument and meter cases, filter networks, junction bosses, switching and many other applications requiring a small box. In addition, it is an ideal for concealed or other interior use where a safety closure is necessary.
  • Close fitting flanged cover fastened to bosses in the body with screws

Applications

Sensing & Instrumentation, Communications & Networking, Metering, Industrial

Alternatives for CU123

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$179.68   25+ HK$170.69   50+ HK$161.71   100+ HK$154.53   More Pricing...

Restricted Item Add
     

Each

1+ HK$58.26   15+ HK$55.93   50+ HK$54.77   100+ HK$53.60   More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/09/19

Contact me when back in stock

HK$81.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$81.36
 
3+ HK$72.54
 
5+ HK$67.09
 
10+ HK$62.40