You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CU247 - 

Metal Enclosure, Econobox, Die Cast, Small, Diecast Aluminium, 56.337 mm, 119.456 mm, 187.706 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CU247
Order Code:
2473155
Product Range
Econobox Series
Technical Datasheet:
CU247   Datasheet
See all Technical Docs

Product Information

:
Small
:
Diecast Aluminium
:
56.337mm
:
119.456mm
:
187.706mm
:
-
:
Natural
:
-
:
-
:
-
:
-
:
Econobox Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CU247 is a Multipurpose Enclosure made of die-cast aluminium with natural finish. This plus the thickness of the aluminium alloy, offers excellent screening properties. This lightweight, easy to machine die-cast aluminium enclosure/Econobox has a number of uses of instrument and meter cases, filter networks, junction bosses, switching and many other applications requiring a small box. In addition, they are ideal for concealed or other interior use where a safety closure is necessary.
  • Close fitting flanged cover fastened to bosses in the body with screws

Applications

Sensing & Instrumentation, Communications & Networking, Metering, Industrial

Alternatives for CU247

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$170.78   15+ HK$163.96   50+ HK$160.54   100+ HK$157.13   More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/09/19

Contact me when back in stock

HK$198.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$198.67
 
3+ HK$176.56
 
5+ HK$169.03
 
10+ HK$158.86