You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DPB-4760 - 

Plastic Enclosure, DIN Rail, ABS, 31.93 mm, 89.1 mm, 114.6 mm

DPB-4760 - Plastic Enclosure, DIN Rail, ABS, 31.93 mm, 89.1 mm, 114.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DPB-4760
Order Code:
2762457

Product Information

:
DIN Rail
:
ABS
:
31.93mm
:
89.1mm
:
114.6mm
:
-
:
Black
:
-
:
1.257"
:
3.508"
:
4.512"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DPB-4760 is a DIN Rail Mount Plastic Box made of ABS (acrylonitrile butadiene styrene) textured matte black finish. Versatile clip snaps into DIN rail or may be screwed down for panel or wall mounting. The DIN rail mount Plastibox has 4-PCB mounting bosses in base.
  • Mountable screw-together DIN rail enclosure
  • ABS UL94-5VA Flammability rating
  • Smooth labeling area on front surface

Applications

Industrial

Related Searches

45 In stock

45 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

HK$76.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$76.19
 
6+ HK$63.35