You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PC11491 - 

Plastic Enclosure, Plasticase Style F, No Display, Desktop, ABS, 99.949 mm, 220.98 mm, 155.7 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PC11491
Order Code:
2473219

Product Information

:
Desktop
:
ABS
:
99.949mm
:
220.98mm
:
155.7mm
:
-
:
Grey
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PC11491 is a Style F No-display Plastic Box made of ABS (acrylonitrile butadiene styrene). Highly decorative and versatile, sloped plastic desktop enclosure. The style F Plasticase comes complete with all assembly hardware and four rubber feet. Easily modified with common machine shop tools.
  • Light grey plastic top and bottom covers
  • Small dark grey plastic cable access panel in rear
  • Natural finish aluminium sloped panel
  • PCB and component mounting bosses in bottom cover
  • Durable UL94-HB flame-rated ABS material

Applications

Test & Measurement, Sensing & Instrumentation, Portable Devices, Computers & Computer Peripherals

Related Searches

28 In stock

28 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

HK$183.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$183.77
 
3+ HK$163.31
 
5+ HK$156.36
 
10+ HK$146.96