You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PN-1334-C - 

Plastic Enclosure, Junction Box, Polycarbonate, 65.99 mm, 119.99 mm, 200 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PN-1334-C
Order Code:
2762496
Product Range
PN Series

Product Information

:
Junction Box
:
Polycarbonate
:
65.99mm
:
119.99mm
:
200mm
:
IP65
:
Grey
:
NEMA 1, 2, 3, 4, 4X, 12, 13
:
2.598"
:
4.724"
:
7.874"
:
PN Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PN-1334-C is a Box Enclosure made of polycarbonate with light grey body and clear cover finish. This moulded enclosure meets NEMA 1, 2, 4, 4x, 12 and 13 specifications and is ideal for PCB enclosures, junction boxes and other applications in the electrical and electronic industries. Wall mounting holes and cover attaching screws are outside the sealing area thus preventing ingress of moisture and dust and internal bosses allow mounting of PCBs horizontally or for connection of terminals.
  • UL94-HB Flammability rating
  • -40 to 120°C Operating temperature range
  • Silicon sponge gasket Material
  • Smooth and flat top cover
  • Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
  • IP65, NEMA-4x Protection rating

Applications

Industrial

Related Searches

8 In stock

8 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

HK$202.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$202.88
 
6+ HK$169.06
 
100+ HK$152.37