You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAV0120/3D1AM012
Vandal Resistant Switch, IP67, M12 X 0.75, MAV0120 Series, 12 mm, SPST-NO, Momentary, Round
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- MAV0120/3D1AM012
- Order Code:
- 2630701
- Product Range
- MAV0120 Series
- Technical Datasheet:
- MAV0120/3D1AM012 Datasheet
Product Range Selector (MAV0120 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MAV0120 Series
- :
- 12mm
- :
- SPST-NO
- :
- Momentary
- :
- Round
- :
- Natural
- :
- -
- :
- -
- :
- 2A
- :
- 36V
- :
- IP67
- :
- Panel Mount
- :
- Solder Lug
- :
- Amber, Yellow
- :
- -
Technical Docs (1)
Product Overview
- Lamp voltage is 12V
- Rating is 2A, 36VDC
- Contact resistance is 50Mohm and insulation resistance is 1000Mohm
- Dielectric strength is 1500V at AC 50Hz, 5secs
- Single pole push to make switch, operating temperature range from -25°C to +55°C
- Polyamide moulding
- Copper with gold plated termination
- Silver alloy contacts
- Thread size is M12 x 0.75
- IK08 shock resistance
Applications
Industrial
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/06/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$144.99 | |
10+ | HK$140.25 | |
25+ | HK$126.70 | |
50+ | HK$119.90 | |
100+ | HK$113.04 |
Pricing is unavailable. Please contact customer services.