You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAV0120/3D2RD024

Vandal Resistant Switch, IP67, M12 X 0.75, MAV0120 Series, 12 mm, SPST-NO, Momentary, Round

BULGIN LIMITED MAV0120/3D2RD024

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAV0120/3D2RD024
Order Code:
2630704
Product Range
MAV0120 Series
Technical Datasheet:
MAV0120/3D2RD024   Datasheet
See all Technical Docs

Product Range Selector (MAV0120 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MAV0120 Series

:
12mm

:
SPST-NO

:
Momentary

:
Round

:
Natural

:
-

:
-

:
2A

:
36V

:
IP67

:
Panel Mount

:
Solder Lug

:
Red

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MAV0120/3D2RD024 from Bulgin is a miniature stainless steel illuminated vandal resistant IP67 pushbutton switch. This 12mm prominent actuator, momentary, red ring illuminated vandal resistant push button switch is designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
  • Lamp voltage is 24V
  • Rating is 2A, 36VDC
  • Contact resistance is 50Mohm and insulation resistance is 1000Mohm
  • Dielectric strength is 1500V at AC 50Hz, 5secs
  • Single pole push to make switch, operating temperature range from -25°C to +55°C
  • Polyamide moulding
  • Copper with gold plated termination
  • Silver alloy contacts
  • Thread size is M12 x 0.75
  • IK08 shock resistance

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 21/06/21

Notify me when back in stock

HK$171.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$171.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$162.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$154.86
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$147.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$132.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange