You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MMPI0120/ABKRD012P
Vandal Resistant Switch, MMPI0120 Series, 12 mm, SPST-NO, Off-(On), Round Raised, Black
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- MMPI0120/ABKRD012P
- Order Code:
- 2630692
- Product Range
- MMPI0120 Series
- Technical Datasheet:
- MMPI0120/ABKRD012P Datasheet
Product Range Selector (MMPI0120 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MMPI0120 Series
- :
- 12mm
- :
- SPST-NO
- :
- Off-(On)
- :
- Round Raised
- :
- Black
- :
- -
- :
- -
- :
- 2A
- :
- 36V
- :
- IP65
- :
- Panel Mount
- :
- Solder Lug
- :
- Red
- :
- -
Technical Docs (1)
Product Overview
- Black anodized switch body, black colour PBT button, 12V red colour dot illumination, IP65 rated
- Rating is 2A, 36VDC
- Contact resistance is 50Mohm and insulation resistance is 1000Mohm
- Dielectric strength is 1500V at AC 50Hz, 5secs
- Single pole push to make switch, operating temperature range from -25°C to +55°C
- Polybutylene terephthalate moulding
- Brass with silver plated termination
- Silver alloy contacts
- Thread size is M12 x 1
- IK08 shock resistance, solder terminals (2mm x 0.5mm)
Applications
Industrial
Available for back order
More stock available to supplier lead times which is approximately 14/06/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$102.92 | |
10+ | HK$98.15 | |
25+ | HK$90.72 | |
50+ | HK$86.93 | |
100+ | HK$82.90 |
Pricing is unavailable. Please contact customer services.