You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MP0045/1D1AM012S
Vandal Resistant Switch, MP0045/1D Series, 16.2 mm, DPDT, Momentary, Flush, Natural
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- MP0045/1D1AM012S
- Order Code:
- 2984820
- Product Range
- MP0045/1D Series
- Technical Datasheet:
- MP0045/1D1AM012S Datasheet
Product Range Selector (MP0045/1D Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MP0045/1D Series
- :
- 16.2mm
- :
- DPDT
- :
- Momentary
- :
- Flush
- :
- Natural
- :
- 3A
- :
- 250V
- :
- -
- :
- -
- :
- IP67
- :
- Panel Mount
- :
- Solder Lug
- :
- Amber
- :
- -
Technical Docs (1)
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/06/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$161.84 | |
10+ | HK$156.55 | |
25+ | HK$141.42 | |
50+ | HK$133.84 | |
100+ | HK$126.18 |
Pricing is unavailable. Please contact customer services.