You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KSA0M411LFT

Tactile Switch, KSA Series, Top Actuated, Through Hole, Round Button, 300 gf, 50mA at 32VDC

C&K COMPONENTS KSA0M411LFT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KSA0M411LFT
Order Code:
2320023
Product Range
KSA Series
Technical Datasheet:
KSA0M411LFT   Datasheet
See all Technical Docs

Product Range Selector (KSA Series)

See all from this product range

Alternatives for KSA0M411LFT

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
KSA Series

:
Top Actuated

:
Through Hole

:
Round Button

:
300gf

:
50mA at 32VDC

:
7.4mm x 7.4mm

:
IP60

:
Non Illuminated
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
The KSA0M411LFT is a single-pole single-throw (SPST) Sealed Tactile Switch with short hard plastic actuator, manual insertion and silver contacts. The KSA series switch has cambered terminals to ensure self retention. Wave soldering is compatible with lead free soldering profile. Double over-moulding is provided on terminal.
  • Without ground terminal
  • 3N (300 grams) Operation Force
  • 100,000 Operations
  • 100mR Contact resistance
  • 250Vrms Dielectric strength
  • IP60 Protection rating

Applications

Automotive, Industrial, Communications & Networking

No Longer Manufactured

HK$8.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$8.22
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$7.26
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$6.31
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$5.33
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$5.07