Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$77.810 |
| 5+ | HK$69.860 |
| 10+ | HK$61.910 |
| 50+ | HK$61.820 |
| 100+ | HK$53.270 |
| 250+ | HK$52.210 |
Product Information
Product Overview
GVLB258.A is an accura GNSS L1/L5 stacked patch multi-band antenna. This is a dual-band GNSS L1/L5, high-performance antenna for high precision GNSS accuracy and fast positioning. It utilizes a 25x25x8mm advanced wide-band dual-stacked ceramic patch antenna with optimized gain for GPS L1/L5, Galileo, GLONASS and BeiDou bands. The GVLB258.A has been tuned and tested on a 70 x 70mm ground plane and exhibits excellent radiation patterns. The GVLB258.A has been optimised to cover the bands required for the next generation of L1/L5 GNSS receivers that are currently on the market. Covering the following bands & constellations namely GPS L1 & L5, BeiDou B1/B2a, Galileo E1 & E5a, GLONASS G1 and IRNSS L5. Typical suitable for RTK- Wearables- Transportation-Agriculture and Navigation-Security-Autonomous Vehicles applications.
- Single feed stacked patch assembly
- Covering GPS L1 & L5, BeiDou B1/B2a, Galileo E1 & E5a, GLONASS G1, IRNSS L5 bands & constellations
- Pin/adhesive mounting style
- Straight connector bosy style
- RHCP polarity
- Frequency range from 1160MHz to 1610MHz
- Normal connector polarity
- 3.08dBi max gain and 50 ohm input impedance
- Operating temperature range from -40 to 85°C
- Embedded antennas, GNSS and patch mechanical style
Technical Specifications
Galileo / GNSS / GPS / Glonass
1.61GHz
3.08dBi
-
Right Hand Circular
To Be Advised
1.166GHz
Adhesive / Pin
-
50ohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate