Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Electric Motors
                                                                                                    6. DC Geared Motors
                                                                                                    Print Page

                                                                                                    MG16B-030-AA-00

                                                                                                    Geared DC Motor, 30:1, 6 V, 477 rpm, 30 mN-m, 30

                                                                                                    NIDEC COMPONENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NIDEC COMPONENTS MG16B-030-AA-00
                                                                                                    ManufacturerNIDEC COMPONENTS
                                                                                                    Manufacturer Part NoMG16B-030-AA-00
                                                                                                    Order Code3498734
                                                                                                    Product RangeMG16B
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    121 In Stock

                                                                                                    Need more?

                                                                                                    121 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$289.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$289.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NIDEC COMPONENTS
                                                                                                    ManufacturerNIDEC COMPONENTS
                                                                                                    Manufacturer Part NoMG16B-030-AA-00
                                                                                                    Order Code3498734
                                                                                                    Product RangeMG16B
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DC Motor Type-
                                                                                                    Supply Voltage VDC6V
                                                                                                    Rotational Speed Max477rpm
                                                                                                    Torque Max30mN-m
                                                                                                    Power Rating-
                                                                                                    Gear Ratio TO: 130
                                                                                                    Motor Size16mm
                                                                                                    External Length35mm
                                                                                                    Product RangeMG16B
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    DC Motor Type

                                                                                                    -

                                                                                                    Rotational Speed Max

                                                                                                    477rpm

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Motor Size

                                                                                                    16mm

                                                                                                    Product Range

                                                                                                    MG16B

                                                                                                    Supply Voltage VDC

                                                                                                    6V

                                                                                                    Torque Max

                                                                                                    30mN-m

                                                                                                    Gear Ratio TO: 1

                                                                                                    30

                                                                                                    External Length

                                                                                                    35mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Japan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85011099
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.025
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.