Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTWR-C0
Order Code3281727
Also Known AsGTIN UPC EAN: 07498335486
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$354.290 |
| 3+ | HK$354.250 |
| 5+ | HK$354.200 |
| 10+ | HK$346.570 |
| 25+ | HK$330.450 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
HK$354.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTWR-C0
Order Code3281727
Also Known AsGTIN UPC EAN: 07498335486
Technical Datasheet
Cable Clamp / Clip TypeWire Clip
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length36.5mm
External Width9.5mm
Height9.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Wire retainer clip
- Wires slide into the clip and are held in place by tension
- Funnel entry design allows for easy insertion of cords and cables
- Low profile design holds wires, cables and tubing
- UL E136577, UL94V-2 standards
- #6 (M3) screw size
Technical Specifications
Cable Clamp / Clip Type
Wire Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
36.5mm
Height
9.1mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
9.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307