Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No678-39-S
Order Code2674280
Product Range678 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No678-39-S
Order Code2674280
Product Range678 Series
Technical Datasheet
Thermal Resistance0.6°C/W
Packages CooledTO-220, TO-247, TO-264
External Width - Metric60mm
External Height - Metric24.89mm
External Length - Metric38.6mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.36"
External Height - Imperial0.98"
External Length - Imperial1.52"
External Diameter - Imperial-
Product Range678 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thermal Resistance
0.6°C/W
External Width - Metric
60mm
External Length - Metric
38.6mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Packages Cooled
TO-220, TO-247, TO-264
External Height - Metric
24.89mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
1.52"
Product Range
678 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042185