Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,121.270 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,121.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part NoDVK-RM024-CE
Order Code2442940
Technical Datasheet
Silicon ManufacturerLaird Technologies
Silicon Core NumberRM024
Kit Application TypeWireless Connectivity
Application Sub Type2.4GHz Wireless Communication
Kit Contents2 x Eval Boards, 2 x RM024 Wireless Communication Modules
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The DVK-RM024-CE is a Development Kit a standard interface for testing and software development on all RAMP-RM/LT products. The kit includes two RAMP modules with serial interfaces for programming and test control via the configuration utility running on a windows PC.
Applications
Test & Measurement, Industrial
Technical Specifications
Silicon Manufacturer
Laird Technologies
Kit Application Type
Wireless Connectivity
Kit Contents
2 x Eval Boards, 2 x RM024 Wireless Communication Modules
SVHC
No SVHC (19-Jan-2021)
Silicon Core Number
RM024
Application Sub Type
2.4GHz Wireless Communication
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.18