Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Photo Diodes
                                                                                                    4. Unamplified Photo Diodes
                                                                                                    Print Page

                                                                                                    S5990-01

                                                                                                    Position Sensitive Detector, Two Dimensional, 4 x 4 mm, 960 nm, SMD-10, -20°C to 60°C, S5990 Series

                                                                                                    HAMAMATSU
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMAMATSU S5990-01
                                                                                                    ManufacturerHAMAMATSU
                                                                                                    Manufacturer Part NoS5990-01
                                                                                                    Order Code4258110
                                                                                                    Product RangeS5990 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    110 In Stock

                                                                                                    Need more?

                                                                                                    18 Delivery in 1-2 Business Days(SG stock)
                                                                                                    92 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$159.470
                                                                                                    5+HK$152.220
                                                                                                    10+HK$144.550
                                                                                                    50+HK$136.330
                                                                                                    100+HK$126.860
                                                                                                    250+HK$123.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$159.47
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    HAMAMATSU
                                                                                                    ManufacturerHAMAMATSU
                                                                                                    Manufacturer Part NoS5990-01
                                                                                                    Order Code4258110
                                                                                                    Product RangeS5990 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Pins10Pins
                                                                                                    Diode Case StyleSMD
                                                                                                    Wavelength of Peak Sensitivity960nm
                                                                                                    Angle of Half Sensitivity ±-
                                                                                                    Dark Current0.5nA
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product RangeS5990 Series
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    S5990-01 is a S5990 series two dimension, surface mount, high accuracy position sensitive detector (PSD). It has excellent position detectability. It is compatible with lead free solder reflow. It has a improved tetra-lateral type (pin-cushion type) delivers superior position detection. It is used in applications such as light spot detection, pointing device, various types of position detection.

                                                                                                    • Large active area: 4 × 4mm
                                                                                                    • Silicon resin window material
                                                                                                    • 320nm to 1100nm spectral response range
                                                                                                    • 960nm typical peak sensitive wavelength
                                                                                                    • 0.6A/W typical photosensitivity
                                                                                                    • 7Kohm typical interelectrode resistance
                                                                                                    • 500μA typical saturation photocurrent
                                                                                                    • 1μs typical rise time
                                                                                                    • Operating temperature range from -20°C to 60°C

                                                                                                    Technical Specifications

                                                                                                    No. of Pins

                                                                                                    10Pins

                                                                                                    Wavelength of Peak Sensitivity

                                                                                                    960nm

                                                                                                    Dark Current

                                                                                                    0.5nA

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Diode Case Style

                                                                                                    SMD

                                                                                                    Angle of Half Sensitivity ±

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    S5990 Series

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Japan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90314990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00034
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.