33000pF SMD MLCC Multilayer Ceramic Capacitors:

20 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1759256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.266
1000+
HK$0.218
Min: 500 / Mult: 10
33000pF
50V
0805 [2012 Metric]
-20%, +80%
Y5V
-
2.01mm
1.25mm
SMD
-30°C
85°C
1759256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.466
100+
HK$0.341
500+
HK$0.266
1000+
HK$0.218
Min: 1 / Mult: 1
33000pF
50V
0805 [2012 Metric]
-20%, +80%
Y5V
-
2.01mm
1.25mm
SMD
-30°C
85°C
1856512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$0.422
500+
HK$0.276
1000+
HK$0.239
3000+
HK$0.202
Min: 100 / Mult: 100
33000pF
100V
0805 [2012 Metric]
± 10%
X7R
MCSH Series
2.01mm
1.25mm
SMD
-55°C
125°C
1856331RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.097
Min: 500 / Mult: 10
33000pF
16V
0603 [1608 Metric]
± 10%
X7R
MCSH Series
1.6mm
0.85mm
SMD
-55°C
125°C
1856596RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$0.170
5+
HK$0.965
50+
HK$0.530
250+
HK$0.354
500+
HK$0.265
More Pricing...
Min: 10 / Mult: 5
33000pF
16V
1206 [3216 Metric]
± 10%
X7R
MCSH Series
3.2mm
1.6mm
SMD
-55°C
125°C
1856589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.470
50+
HK$0.317
Min: 5 / Mult: 5
33000pF
100V
1206 [3216 Metric]
± 10%
X7R
MCSH Series
3.2mm
1.6mm
SMD
-55°C
125°C
1856331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.236
100+
HK$0.126
500+
HK$0.097
Min: 10 / Mult: 10
33000pF
16V
0603 [1608 Metric]
± 10%
X7R
MCSH Series
1.6mm
0.85mm
SMD
-55°C
125°C
1856417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.234
500+
HK$0.205
1000+
HK$0.170
3000+
HK$0.152
Min: 1 / Mult: 1
33000pF
10V
0805 [2012 Metric]
± 10%
X7R
MCSH Series
2.01mm
1.25mm
SMD
-55°C
125°C
1856582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.703
90+
HK$0.540
250+
HK$0.375
750+
HK$0.282
1500+
HK$0.225
More Pricing...
Min: 10 / Mult: 10
33000pF
10V
1206 [3216 Metric]
± 10%
X7R
MCSH Series
3.2mm
1.6mm
SMD
-55°C
125°C
1856417RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$0.234
100+
HK$0.330
500+
HK$0.205
1000+
HK$0.170
3000+
HK$0.152
Min: 100 / Mult: 1
33000pF
10V
0805 [2012 Metric]
± 10%
X7R
MCSH Series
2.01mm
1.25mm
SMD
-55°C
125°C
1856512RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.422
500+
HK$0.276
1000+
HK$0.239
3000+
HK$0.202
Min: 100 / Mult: 100
33000pF
100V
0805 [2012 Metric]
± 10%
X7R
MCSH Series
2.01mm
1.25mm
SMD
-55°C
125°C
1856357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$0.189
500+
HK$0.133
1000+
HK$0.088
4000+
HK$0.075
Min: 100 / Mult: 100
33000pF
25V
0603 [1608 Metric]
± 10%
X7R
MCSH Series
1.6mm
0.85mm
SMD
-55°C
125°C
1855942RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$0.220
500+
HK$0.926
1000+
HK$0.908
3000+
HK$0.890
Min: 500 / Mult: 100
33000pF
200V
1210 [3225 Metric]
± 10%
X7R
-
3.2mm
2.5mm
SMD
-55°C
125°C
1856596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.965
50+
HK$0.530
250+
HK$0.354
500+
HK$0.265
1500+
HK$0.213
More Pricing...
Min: 5 / Mult: 5
33000pF
16V
1206 [3216 Metric]
± 10%
X7R
MCSH Series
3.2mm
1.6mm
SMD
-55°C
125°C
1856589RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$0.317
Min: 500 / Mult: 5
33000pF
100V
1206 [3216 Metric]
± 10%
X7R
MCSH Series
3.2mm
1.6mm
SMD
-55°C
125°C
1856357RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.189
500+
HK$0.133
1000+
HK$0.088
4000+
HK$0.075
Min: 100 / Mult: 100
33000pF
25V
0603 [1608 Metric]
± 10%
X7R
MCSH Series
1.6mm
0.85mm
SMD
-55°C
125°C
1856464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$0.234
500+
HK$0.205
1000+
HK$0.170
3000+
HK$0.152
Min: 100 / Mult: 100
33000pF
25V
0805 [2012 Metric]
± 10%
X7R
MCSH Series
2.01mm
1.25mm
SMD
-55°C
125°C
1855942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$0.944
500+
HK$0.926
1000+
HK$0.908
3000+
HK$0.890
Min: 100 / Mult: 100
33000pF
200V
1210 [3225 Metric]
± 10%
X7R
-
3.2mm
2.5mm
SMD
-55°C
125°C
1856582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.375
750+
HK$0.282
1500+
HK$0.225
3000+
HK$0.188
15000+
HK$0.163
More Pricing...
Min: 500 / Mult: 10
33000pF
10V
1206 [3216 Metric]
± 10%
X7R
MCSH Series
3.2mm
1.6mm
SMD
-55°C
125°C
1856464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.234
500+
HK$0.205
1000+
HK$0.170
3000+
HK$0.152
Min: 100 / Mult: 100
33000pF
25V
0805 [2012 Metric]
± 10%
X7R
MCSH Series
2.01mm
1.25mm
SMD
-55°C
125°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY