2416 [6041 Metric] General Purpose Film Capacitors:

9 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2326074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$21.900
50+
HK$11.860
250+
HK$10.960
500+
HK$10.360
1000+
HK$9.750
Min: 5 / Mult: 5
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
1855064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.970
50+
HK$7.820
250+
HK$7.300
500+
HK$6.430
1000+
HK$6.110
Min: 5 / Mult: 5
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
2.8mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
2326074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.860
250+
HK$10.960
500+
HK$10.360
1000+
HK$9.750
Min: 100 / Mult: 1
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
2326071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.470
50+
HK$6.970
250+
HK$6.490
500+
HK$5.630
1500+
HK$5.310
Min: 5 / Mult: 5
Metallized PPS Stacked
2416 [6041 Metric]
0.15µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
2326071RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.970
250+
HK$6.490
500+
HK$5.630
1500+
HK$5.310
Min: 100 / Mult: 1
Metallized PPS Stacked
2416 [6041 Metric]
0.15µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
1855064RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.820
250+
HK$7.300
500+
HK$6.430
1000+
HK$6.110
Min: 100 / Mult: 5
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
2.8mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
2805966

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$9.600
10000+
HK$8.400
20000+
HK$6.960
Min: 2000 / Mult: 2000
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
2805960

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$5.040
15000+
HK$4.970
30000+
HK$4.900
Min: 3000 / Mult: 3000
Metallized PPS Stacked
2416 [6041 Metric]
0.15µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
2805967

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$5.890
10000+
HK$5.710
20000+
HK$5.520
Min: 2000 / Mult: 2000
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY