General Purpose Film Capacitors:

25 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2808181

RoHS

Each
10+
HK$4.850
100+
HK$4.130
500+
HK$3.200
800+
HK$2.750
2400+
HK$2.570
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
F461 Series
-55°C
105°C
-
1744804

RoHS

Each
1+
HK$5.880
10+
HK$3.090
50+
HK$2.960
100+
HK$2.820
200+
HK$2.570
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.068µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
10mm
10.5mm
12mm
10.5mm
ECQE(F) Series
-40°C
105°C
-
9751254

RoHS

Each
1+
HK$6.550
50+
HK$3.210
100+
HK$2.920
250+
HK$2.670
500+
HK$2.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
10.5mm
18mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
1678921

RoHS

Each
10+
HK$6.590
50+
HK$6.330
100+
HK$6.060
500+
HK$5.180
1000+
HK$4.900
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
0
-55°C
105°C
-
1678922

RoHS

Each
10+
HK$6.970
50+
HK$6.700
100+
HK$6.420
500+
HK$5.510
1000+
HK$5.200
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
0
-55°C
105°C
-
1572142

RoHS

Each
10+
HK$4.720
50+
HK$4.520
100+
HK$4.310
500+
HK$3.540
1000+
HK$3.400
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
160V
250V
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
PHE426/F426 Series
-55°C
85°C
-
1200727

RoHS

Each
1+
HK$7.960
50+
HK$3.990
100+
HK$3.640
250+
HK$3.350
500+
HK$3.060
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
5mm
10.5mm
B32520 Series
-55°C
125°C
AEC-Q200
1572152

RoHS

Each
10+
HK$5.190
50+
HK$4.980
100+
HK$4.770
500+
HK$4.030
1000+
HK$3.800
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
10.5mm
18mm
10.5mm
0
-55°C
105°C
-
1744814

RoHS

Each
1+
HK$5.490
10+
HK$2.570
50+
HK$2.450
100+
HK$2.320
200+
HK$2.120
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.022µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
10mm
10.5mm
12mm
10.5mm
ECQE(F) Series
-40°C
105°C
-
3256664

RoHS

Each
5+
HK$3.560
50+
HK$2.610
250+
HK$2.180
500+
HK$1.930
1500+
HK$1.890
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
-
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
5mm
11mm
WCAP-FTBP Series
-40°C
105°C
-
1678916

RoHS

Each
10+
HK$6.230
50+
HK$5.990
100+
HK$5.740
500+
HK$4.880
1000+
HK$4.620
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
0
-55°C
105°C
-
1678919

RoHS

Each
10+
HK$6.820
50+
HK$5.950
100+
HK$5.070
500+
HK$4.800
1000+
HK$4.750
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
0
-55°C
105°C
-
2924981

RoHS

Each
1+
HK$13.090
50+
HK$12.580
100+
HK$12.240
250+
HK$12.160
500+
HK$12.070
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
100V
Through Hole
-
GRADE II (Test Condition A)
5mm
10.5mm
6mm
-
-
-55°C
-
-
3256713

RoHS

Each
5+
HK$4.110
50+
HK$3.020
250+
HK$2.520
500+
HK$2.230
1500+
HK$2.190
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
5mm
11mm
WCAP-FTBP Series
-40°C
105°C
-
1744790

RoHS

Each
1+
HK$4.540
10+
HK$2.160
50+
HK$2.050
100+
HK$1.930
200+
HK$1.760
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
10mm
10.5mm
12mm
10.5mm
ECQE(F) Series
-40°C
105°C
-
3256719

RoHS

Each
5+
HK$4.110
50+
HK$3.020
250+
HK$2.520
500+
HK$2.230
1000+
HK$2.190
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
-
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
WCAP-FTBE Series
-40°C
85°C
-
3256689

RoHS

Each
5+
HK$4.110
50+
HK$3.020
250+
HK$2.520
500+
HK$2.230
1000+
HK$2.190
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
WCAP-FTBE Series
-40°C
85°C
-
3256671

RoHS

Each
5+
HK$4.110
50+
HK$3.020
250+
HK$2.520
500+
HK$2.230
1000+
HK$2.190
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
-
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
WCAP-FTBE Series
-40°C
85°C
-
3256688

RoHS

Each
5+
HK$4.110
50+
HK$3.020
250+
HK$2.520
500+
HK$2.230
1500+
HK$2.190
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
5mm
11mm
WCAP-FTBE Series
-40°C
85°C
-
3256697

RoHS

Each
5+
HK$4.110
50+
HK$3.020
250+
HK$2.520
500+
HK$2.230
1500+
HK$2.190
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
-
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
5mm
11mm
WCAP-FTBP Series
-40°C
105°C
-
3256707

RoHS

Each
5+
HK$4.110
50+
HK$3.020
250+
HK$2.520
500+
HK$2.230
1000+
HK$2.190
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
-
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
WCAP-FTBE Series
-40°C
85°C
-
3256677

RoHS

Each
5+
HK$4.110
50+
HK$3.020
250+
HK$2.520
500+
HK$2.230
1000+
HK$2.190
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
WCAP-FTBP Series
-40°C
105°C
-
2535050

RoHS

Each
10+
HK$2.010
100+
HK$1.800
500+
HK$1.460
1000+
HK$1.160
2500+
HK$1.110
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial
10000pF
10%
200V
400V
Through Hole
PC Pin
-
7.5mm
10.5mm
5.5mm
10.5mm
MSR Series
-55°C
125°C
-
2446179RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$17.870
500+
HK$16.080
1000+
HK$15.760
2000+
HK$15.440
Min: 100 / Mult: 1
Metallized PEN Stacked
4030 [10580 Metric]
0.47µF
± 10%
120V
250V
Surface Mount
SMD
GRADE II (Test Condition A)
-
10.5mm
7.9mm
5.5mm
LDE Series
-55°C
125°C
AEC-Q200
2446179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.070
10+
HK$18.980
100+
HK$17.870
500+
HK$16.080
1000+
HK$15.760
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
4030 [10580 Metric]
0.47µF
± 10%
120V
250V
Surface Mount
SMD
GRADE II (Test Condition A)
-
10.5mm
7.9mm
5.5mm
LDE Series
-55°C
125°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY