32A Radial Leaded Common Mode Chokes / Filters:

14 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4168595

RoHS

Each
1+
HK$101.500
12+
HK$99.120
60+
HK$97.860
Min: 1 / Mult: 1
268µH
32A
SCT-XV Series
4221018

RoHS

Each
1+
HK$183.110
3+
HK$172.280
5+
HK$161.450
10+
HK$150.620
20+
HK$144.400
More Pricing...
Min: 1 / Mult: 1
340µH
32A
RV8540 Series
4221020

RoHS

Each
1+
HK$312.870
3+
HK$294.370
5+
HK$275.880
10+
HK$257.380
20+
HK$253.970
More Pricing...
Min: 1 / Mult: 1
630µH
32A
RV8541 Series
4221021

RoHS

Each
1+
HK$175.710
3+
HK$164.880
5+
HK$154.050
10+
HK$143.230
20+
HK$140.900
More Pricing...
Min: 1 / Mult: 1
180µH
32A
RV8541 Series
4199907

RoHS

Each
1+
HK$187.470
12+
HK$151.880
60+
HK$151.020
Min: 1 / Mult: 1
900µH
32A
SCF-XV Series
2431589

RoHS

Each
1+
HK$123.220
3+
HK$121.530
5+
HK$119.840
10+
HK$118.150
20+
HK$116.460
More Pricing...
Min: 1 / Mult: 1
900µH
32A
WE-CMBNC Series
4163535

RoHS

Each
1+
HK$107.930
12+
HK$104.670
60+
HK$101.410
108+
HK$98.150
252+
HK$95.610
Min: 1 / Mult: 1
470µH
32A
SCR-XV Series
4528424

RoHS

Each
1+
HK$578.530
5+
HK$564.430
10+
HK$550.320
20+
HK$536.220
40+
HK$522.110
More Pricing...
Min: 1 / Mult: 1
12.8mH
32A
RT Series
4221019

RoHS

Each
1+
HK$104.830
3+
HK$102.930
5+
HK$101.030
10+
HK$99.130
20+
HK$97.220
More Pricing...
Min: 1 / Mult: 1
110µH
32A
RV8540 Series
3796512

RoHS

Each
1+
HK$189.890
2+
HK$182.290
3+
HK$174.680
5+
HK$167.080
10+
HK$159.470
More Pricing...
Min: 1 / Mult: 1
7.2mH
32A
DKIV-1 Series
3225670

RoHS

Each
1+
HK$312.450
2+
HK$293.730
3+
HK$275.010
5+
HK$256.290
10+
HK$237.560
More Pricing...
Min: 1 / Mult: 1
750µH
32A
DKIH-4 Series
3225663

RoHS

Each
1+
HK$285.490
2+
HK$271.350
3+
HK$257.210
5+
HK$243.070
10+
HK$228.930
More Pricing...
Min: 1 / Mult: 1
750µH
32A
DKIH-4 Series
3796503

RoHS

Each
1+
HK$155.610
2+
HK$152.180
3+
HK$148.750
5+
HK$145.320
10+
HK$141.880
More Pricing...
Min: 1 / Mult: 1
750µH
32A
DKIV-1 Series
4528425

RoHS

Each
1+
HK$578.530
5+
HK$564.430
10+
HK$550.320
20+
HK$536.220
40+
HK$522.110
More Pricing...
Min: 1 / Mult: 1
12.8mH
32A
RT Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY