300µH Radial Leaded Common Mode Chokes / Filters:

9 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3807178

RoHS

Each
1+
HK$42.320
42+
HK$40.820
84+
HK$39.480
Min: 1 / Mult: 1
300µH
10A
SCT-XV Series
3807185

RoHS

Each
1+
HK$42.320
30+
HK$40.820
60+
HK$40.500
Min: 1 / Mult: 1
300µH
10A
SCT-XV Series
3941919

RoHS

Each
1+
HK$63.330
10+
HK$54.600
50+
HK$50.680
150+
HK$47.530
Min: 1 / Mult: 1
300µH
19A
SCF-XV Series
3290713

RoHS

Each
1+
HK$38.230
10+
HK$31.410
50+
HK$24.170
100+
HK$22.690
500+
HK$21.270
More Pricing...
Min: 1 / Mult: 1
300µH
20A
SC-J Series
3290855

RoHS

Each
1+
HK$9.380
10+
HK$9.290
50+
HK$8.190
150+
HK$7.000
600+
HK$5.550
More Pricing...
Min: 1 / Mult: 1
300µH
1A
SU-7VC Series
3807259

RoHS

Each
1+
HK$60.090
42+
HK$41.190
84+
HK$40.940
126+
HK$40.690
504+
HK$40.440
More Pricing...
Min: 1 / Mult: 1
300µH
12A
SCR-XV Series
3941911

RoHS

Each
1+
HK$72.830
10+
HK$59.930
50+
HK$49.980
210+
HK$49.910
630+
HK$49.840
More Pricing...
Min: 1 / Mult: 1
300µH
19A
SCF-XV Series
4748881

RoHS

Each
1+
HK$40.290
28+
HK$33.260
56+
HK$30.430
112+
HK$28.750
504+
HK$27.180
More Pricing...
Min: 1 / Mult: 1
300µH
10A
SCT17X Series
4748873

RoHS

Each
1+
HK$36.260
28+
HK$29.930
56+
HK$27.380
112+
HK$25.870
504+
HK$24.450
More Pricing...
Min: 1 / Mult: 1
300µH
10A
SCT17X Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY