Shielding Gaskets & Material:

64 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3565012

RoHS

Each
1+
HK$156.930
30+
HK$138.230
60+
HK$130.880
120+
HK$126.550
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.05mm
FS Series
2860746

RoHS

Each
1+
HK$126.090
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
-
FG1 Series
2949293

RoHS

Each
1+
HK$896.230
5+
HK$886.480
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.5mm
EFS Series
3565017

RoHS

Each
1+
HK$161.060
30+
HK$141.890
60+
HK$134.350
120+
HK$131.730
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.075mm
FS Series
4163602

RoHS

Each
1+
HK$173.640
30+
HK$161.430
60+
HK$149.230
120+
HK$137.030
270+
HK$130.570
Min: 1 / Mult: 1
0
Polymer Film
240mm
240mm
0.075mm
FW5 Series
2364509

RoHS

Each
1+
HK$344.790
5+
HK$306.960
20+
HK$269.130
60+
HK$254.900
100+
HK$240.660
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
-
EFA Series
2945274

RoHS

Each
1+
HK$212.100
30+
HK$197.780
60+
HK$183.450
120+
HK$169.120
270+
HK$154.790
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.1mm
FX5 Series
3350803

RoHS

Each
1+
HK$204.750
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.05mm
EFW Series
3350805

RoHS

Each
1+
HK$411.860
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.2mm
EFW Series
2860748

RoHS

Each
1+
HK$301.620
5+
HK$281.740
20+
HK$261.860
60+
HK$241.980
100+
HK$222.090
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
-
EFG2 Series
3565021

RoHS

Each
1+
HK$182.080
30+
HK$160.430
60+
HK$151.940
120+
HK$147.680
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.1mm
FS Series
3565025

RoHS

Each
1+
HK$301.620
5+
HK$283.740
20+
HK$265.860
60+
HK$247.980
100+
HK$230.090
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.1mm
EFG3 Series
3565030

RoHS

Each
1+
HK$371.980
5+
HK$359.020
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.2mm
EFG3 Series
3565008

RoHS

Each
1+
HK$149.290
30+
HK$131.540
60+
HK$123.710
120+
HK$115.860
270+
HK$111.240
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.03mm
FS Series
4163611

RoHS

Each
1+
HK$212.100
30+
HK$198.270
60+
HK$184.440
120+
HK$170.600
270+
HK$156.770
More Pricing...
Min: 1 / Mult: 1
0
Polymer Film
240mm
240mm
0.1mm
FW5 Series
4163594

RoHS

Each
1+
HK$188.940
30+
HK$135.080
60+
HK$132.360
120+
HK$129.640
270+
HK$126.920
More Pricing...
Min: 1 / Mult: 1
0
Polymer Film
240mm
240mm
0.05mm
FW5 Series
4380625

RoHS

Each
1+
HK$212.100
30+
HK$197.540
60+
HK$182.970
120+
HK$168.400
270+
HK$153.830
More Pricing...
Min: 1 / Mult: 1
0
Polymer Film
240mm
240mm
0.1mm
FG2 Series
4380616

RoHS

Each
1+
HK$151.150
30+
HK$144.910
60+
HK$138.670
120+
HK$132.430
270+
HK$126.190
More Pricing...
Min: 1 / Mult: 1
0
Polymer Film
240mm
240mm
0.05mm
FG2 Series
2860752

RoHS

Each
1+
HK$214.240
20+
HK$157.300
60+
HK$153.760
100+
HK$150.210
260+
HK$144.480
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
-
FF1 Series
2860741

RoHS

Each
1+
HK$190.820
30+
HK$179.030
60+
HK$167.240
120+
HK$155.450
270+
HK$143.660
More Pricing...
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
-
FX5 Series
2860749

RoHS

Each
1+
HK$451.130
5+
HK$430.310
20+
HK$409.490
60+
HK$388.670
100+
HK$367.850
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
-
EFG2 Series
2890702

RoHS

Each
1+
HK$471.220
5+
HK$434.080
10+
HK$396.930
50+
HK$356.150
100+
HK$337.170
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
-
RFID Series
2860755

RoHS

Each
1+
HK$334.700
5+
HK$314.350
20+
HK$294.000
60+
HK$273.650
100+
HK$253.290
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
-
EFF4 Series
3565035

RoHS

Each
1+
HK$581.760
5+
HK$562.180
10+
HK$542.600
50+
HK$523.020
100+
HK$503.430
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
0.3mm
EFG3 Series
2890686

RoHS

Each
1+
HK$300.850
5+
HK$280.990
20+
HK$261.130
60+
HK$241.270
100+
HK$221.400
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
-
FF1 Series
1-25 of 64 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY