Inductors, Chokes & Coils:

14 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.190
50+
HK$1.660
250+
HK$1.210
500+
HK$1.110
1000+
HK$1.010
More Pricing...
Min: 5 / Mult: 5
1.5µH
120MHz
330mA
Unshielded
2.3ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.660
250+
HK$1.210
500+
HK$1.110
1000+
HK$1.010
2000+
HK$0.858
More Pricing...
Min: 100 / Mult: 5
1.5µH
120MHz
330mA
Unshielded
2.3ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3773326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.230
100+
HK$1.010
500+
HK$0.881
1000+
HK$0.830
2000+
HK$0.762
More Pricing...
Min: 10 / Mult: 10
6.8µH
40MHz
330mA
Shielded
0.96ohm
LQM18DZ_70 Series
0603 [1608 Metric]
± 20%
Ferrite
1.6mm
0.8mm
0.8mm
3227925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.410
50+
HK$1.730
250+
HK$1.420
500+
HK$1.390
1000+
HK$1.350
More Pricing...
Min: 5 / Mult: 5
1.5µH
120MHz
330mA
Unshielded
2.3ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3227925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.730
250+
HK$1.420
500+
HK$1.390
1000+
HK$1.350
2000+
HK$1.330
Min: 100 / Mult: 5
1.5µH
120MHz
330mA
Unshielded
2.3ohm
LQW2UAS_0C Series
1008 [2520 Metric]
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3773326RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.010
500+
HK$0.881
1000+
HK$0.830
2000+
HK$0.762
4000+
HK$0.693
Min: 100 / Mult: 10
6.8µH
40MHz
330mA
Shielded
0.96ohm
LQM18DZ_70 Series
0603 [1608 Metric]
± 20%
Ferrite
1.6mm
0.8mm
0.8mm
2471654RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.860
200+
HK$4.490
500+
HK$4.110
Min: 100 / Mult: 1
3.9µH
40MHz
330mA
Unshielded
0.9ohm
WE-GF Series
1812 [4532 Metric]
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
2471654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.220
10+
HK$6.800
50+
HK$6.160
100+
HK$4.860
200+
HK$4.490
More Pricing...
Min: 1 / Mult: 1
3.9µH
40MHz
330mA
Unshielded
0.9ohm
WE-GF Series
1812 [4532 Metric]
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
3604431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.030
10+
HK$0.830
100+
HK$0.693
500+
HK$0.629
1000+
HK$0.565
More Pricing...
Min: 1 / Mult: 1
6.8µH
40MHz
330mA
-
0.96ohm
LQM18DH_70 Series
0603 [1608 Metric]
± 20%
Ferrite
1.6mm
0.8mm
0.8mm
3980043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.360
100+
HK$1.120
500+
HK$1.020
1000+
HK$0.916
2000+
HK$0.869
More Pricing...
Min: 10 / Mult: 10
6.8µH
40MHz
330mA
Shielded
0.96ohm
LQM18DH_70 Series
0603 [1608 Metric]
± 20%
Ferrite
1.6mm
0.8mm
0.8mm
3980043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.120
500+
HK$1.020
1000+
HK$0.916
2000+
HK$0.869
4000+
HK$0.822
Min: 100 / Mult: 10
6.8µH
40MHz
330mA
Shielded
0.96ohm
LQM18DH_70 Series
0603 [1608 Metric]
± 20%
Ferrite
1.6mm
0.8mm
0.8mm
2286850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.530
10+
HK$8.800
100+
HK$6.780
500+
HK$6.220
1000+
HK$5.740
More Pricing...
Min: 1 / Mult: 1
8.2µH
65MHz
330mA
Unshielded
2.65ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.220
1000+
HK$5.740
2000+
HK$5.230
Min: 500 / Mult: 5
8.2µH
65MHz
330mA
Unshielded
2.65ohm
1008LS Series
1008 [2520 Metric]
± 5%
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
3604431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.693
500+
HK$0.629
1000+
HK$0.565
2000+
HK$0.554
Min: 100 / Mult: 1
6.8µH
40MHz
330mA
-
0.96ohm
LQM18DH_70 Series
0603 [1608 Metric]
± 20%
Ferrite
1.6mm
0.8mm
0.8mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY