Inductors, Chokes & Coils:
10 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$2.190 50+ HK$1.660 250+ HK$1.210 500+ HK$1.110 1000+ HK$1.010 More Pricing... | Min: 5 / Mult: 5 | 1.5µH | 120MHz | 330mA | Unshielded | 2.3ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$1.660 250+ HK$1.210 500+ HK$1.110 1000+ HK$1.010 2000+ HK$0.858 More Pricing... | Min: 100 / Mult: 5 | 1.5µH | 120MHz | 330mA | Unshielded | 2.3ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$1.630 250+ HK$1.390 500+ HK$1.250 1000+ HK$1.140 2000+ HK$1.070 | Min: 100 / Mult: 10 | 1µH | 120MHz | 400mA | Shielded | 0.7ohm | MCFT Series | 1210 [3225 Metric] | ± 10% | Ceramic | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$2.000 50+ HK$1.630 250+ HK$1.390 500+ HK$1.250 1000+ HK$1.140 More Pricing... | Min: 5 / Mult: 5 | 1µH | 120MHz | 400mA | Shielded | 0.7ohm | MCFT Series | 1210 [3225 Metric] | ± 10% | Ceramic | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$2.410 50+ HK$1.730 250+ HK$1.420 500+ HK$1.390 1000+ HK$1.350 More Pricing... | Min: 5 / Mult: 5 | 1.5µH | 120MHz | 330mA | Unshielded | 2.3ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$1.730 250+ HK$1.420 500+ HK$1.390 1000+ HK$1.350 2000+ HK$1.330 | Min: 100 / Mult: 5 | 1.5µH | 120MHz | 330mA | Unshielded | 2.3ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$6.220 1000+ HK$5.740 2000+ HK$5.230 | Min: 500 / Mult: 5 | 3.3µH | 120MHz | 450mA | Unshielded | 1.46ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$10.530 10+ HK$8.800 100+ HK$6.780 500+ HK$6.220 1000+ HK$5.740 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 120MHz | 450mA | Unshielded | 1.46ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$6.080 10+ HK$6.030 100+ HK$4.910 500+ HK$3.110 1000+ HK$2.550 More Pricing... | Min: 1 / Mult: 1 | 1µH | 120MHz | 1.3A | Unshielded | 0.0396ohm | LQH43NH_03 Series | 1812 [4532 Metric] | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ HK$4.910 500+ HK$3.110 1000+ HK$2.550 2000+ HK$2.500 | Min: 100 / Mult: 1 | 1µH | 120MHz | 1.3A | Unshielded | 0.0396ohm | LQH43NH_03 Series | 1812 [4532 Metric] | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||