680µH Radial Leaded Power Inductors:

32 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3291074

RoHS

Each
1+
HK$10.950
10+
HK$7.920
50+
HK$7.210
100+
HK$6.490
500+
HK$5.720
More Pricing...
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
550mA
1.1A
1.05ohm
± 10%
3290970

RoHS

Each
1+
HK$9.400
10+
HK$8.730
100+
HK$6.120
500+
HK$4.950
1000+
HK$4.610
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
430mA
570mA
1.32ohm
± 10%
1077035

RoHS

Each
1+
HK$4.850
5+
HK$4.840
10+
HK$4.830
20+
HK$4.820
40+
HK$4.810
More Pricing...
Min: 1 / Mult: 1
2200R Series
680µH
Unshielded
250mA
-
2.64ohm
± 10%
2493177

RoHS

Each
1+
HK$14.720
5+
HK$14.480
10+
HK$14.230
20+
HK$13.990
40+
HK$13.740
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
680µH
Unshielded
1A
1.2A
0.59ohm
± 10%
1077026

RoHS

Each
1+
HK$20.470
3+
HK$20.290
5+
HK$20.110
10+
HK$19.930
20+
HK$19.750
More Pricing...
Min: 1 / Mult: 1
1400 Series
680µH
Unshielded
2A
2A
0.3ohm
± 10%
3290914

RoHS

Each
1+
HK$9.480
10+
HK$7.080
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
210mA
260mA
3.1ohm
± 10%
3290942

RoHS

Each
1+
HK$8.010
10+
HK$6.600
50+
HK$6.000
100+
HK$5.410
500+
HK$5.260
More Pricing...
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
360mA
380mA
1.62ohm
± 10%
3290998

RoHS

Each
1+
HK$13.730
10+
HK$10.530
50+
HK$9.950
100+
HK$9.290
500+
HK$8.120
More Pricing...
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
630mA
1.3A
0.98ohm
± 10%
3291020

RoHS

Each
1+
HK$12.580
10+
HK$10.770
50+
HK$8.960
100+
HK$8.470
500+
HK$8.220
More Pricing...
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
700mA
1.4A
0.81ohm
± 10%
3290891

RoHS

Each
10+
HK$4.590
50+
HK$4.010
100+
HK$3.780
500+
HK$3.290
1000+
HK$3.100
More Pricing...
Min: 10 / Mult: 10
SBC Series
680µH
Unshielded
250mA
180mA
3.4ohm
± 10%
1308466

RoHS

Each
1+
HK$5.300
10+
HK$3.120
50+
HK$2.710
100+
HK$2.030
200+
HK$1.990
Min: 1 / Mult: 1
ELC-11D Series
680µH
Unshielded
640mA
-
0.78ohm
± 10%
3812920

RoHS

Each
1+
HK$16.770
5+
HK$16.270
10+
HK$15.710
25+
HK$15.050
50+
HK$14.330
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
680µH
Shielded
520mA
200mA
1.82ohm
± 10%
3011802

RoHS

Each
10+
HK$3.700
50+
HK$3.590
300+
HK$3.530
Min: 10 / Mult: 10
SBCP Series
680µH
Unshielded
190mA
190mA
3.5ohm
± 10%
2211716

RoHS

Each
1+
HK$7.570
5+
HK$7.370
10+
HK$7.170
25+
HK$6.930
50+
HK$6.690
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
680µH
Unshielded
350mA
600mA
1.4ohm
± 10%
2309250

RoHS

Each
1+
HK$2.960
5+
HK$2.700
10+
HK$2.430
25+
HK$2.130
50+
HK$1.930
More Pricing...
Min: 1 / Mult: 1
RLB Series
680µH
Unshielded
490mA
900mA
1.6ohm
± 10%
2114369

RoHS

Each
1+
HK$10.770
5+
HK$10.530
10+
HK$10.280
25+
HK$9.950
50+
HK$9.620
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
680µH
Unshielded
520mA
760mA
1.68ohm
± 10%
2211735

RoHS

Each
1+
HK$15.050
5+
HK$14.720
10+
HK$14.390
20+
HK$13.540
40+
HK$12.690
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
680µH
Unshielded
900mA
1A
0.79ohm
± 10%
2457773

RoHS

Each
1+
HK$13.320
5+
HK$12.300
10+
HK$11.270
25+
HK$10.360
50+
HK$9.170
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
680µH
Unshielded
700mA
520mA
1.4ohm
± 10%
3011765

RoHS

Each
1+
HK$19.490
10+
HK$15.950
50+
HK$15.380
100+
HK$12.420
500+
HK$12.180
More Pricing...
Min: 1 / Mult: 1
SBCP Series
680µH
Unshielded
670mA
1.24A
0.9ohm
± 10%
2725267

RoHS

Each
1+
HK$4.530
5+
HK$4.110
10+
HK$3.690
25+
HK$3.430
50+
HK$3.170
More Pricing...
Min: 1 / Mult: 1
RLB Series
680µH
Unshielded
420mA
380mA
1.6ohm
± 10%
3011740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.090
10+
HK$13.100
50+
HK$11.110
400+
HK$9.110
800+
HK$9.010
Min: 1 / Mult: 1
SBCP Series
680µH
Unshielded
550mA
1.1A
1ohm
± 10%
3011828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.840
10+
HK$11.480
50+
HK$10.220
100+
HK$9.030
500+
HK$7.850
More Pricing...
Min: 1 / Mult: 1
SBCP Series
680µH
Unshielded
500mA
580mA
1.4ohm
± 10%
4203899

RoHS

Each
1+
HK$4.770
5+
HK$4.350
10+
HK$3.930
25+
HK$3.430
50+
HK$3.110
More Pricing...
Min: 1 / Mult: 1
RLB9012 Series
680µH
Unshielded
-
-
1.6ohm
± 10%
2457733

RoHS

Each
1+
HK$10.440
5+
HK$9.660
10+
HK$8.880
25+
HK$8.090
50+
HK$7.210
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
680µH
Unshielded
440mA
350mA
2.2ohm
± 10%
1864389

RoHS

Each
5+
HK$3.930
50+
HK$2.400
250+
HK$1.760
500+
HK$1.520
1000+
HK$1.360
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
680µH
-
350mA
-
1.4ohm
± 10%
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY