670mA Radial Leaded Power Inductors:

5 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1077029

RoHS

Each
1+
HK$4.850
5+
HK$4.840
10+
HK$4.830
20+
HK$4.820
40+
HK$4.810
More Pricing...
Min: 1 / Mult: 1
2200R Series
100µH
Unshielded
670mA
-
0.39ohm
± 10%
3290894

RoHS

Each
1+
HK$10.940
10+
HK$8.800
50+
HK$8.560
100+
HK$8.310
500+
HK$7.230
More Pricing...
Min: 1 / Mult: 1
SBC Series
100µH
Unshielded
670mA
680mA
0.41ohm
± 10%
3291064

RoHS

Each
1+
HK$8.800
10+
HK$7.580
50+
HK$6.790
250+
HK$5.920
500+
HK$5.580
More Pricing...
Min: 1 / Mult: 1
SBC Series
330µH
Unshielded
670mA
1.6A
0.58ohm
± 10%
3011765

RoHS

Each
1+
HK$19.490
10+
HK$15.950
50+
HK$15.380
100+
HK$12.420
500+
HK$12.180
More Pricing...
Min: 1 / Mult: 1
SBCP Series
680µH
Unshielded
670mA
1.24A
0.9ohm
± 10%
2457815

RoHS

Each
1+
HK$13.160
5+
HK$12.220
10+
HK$11.270
25+
HK$10.200
50+
HK$9.070
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
1mH
Unshielded
670mA
600mA
1.45ohm
± 10%
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY