1µH SMD Power Inductors:

1,140 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2289214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.100
50+
HK$13.400
100+
HK$9.950
250+
HK$9.700
500+
HK$9.130
Min: 1 / Mult: 1
1µH
-
11A
-
Shielded
4.5A
-
XFL4020 Series
-
0.0119ohm
± 20%
-
4mm
4mm
2.1mm
2289051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.710
50+
HK$12.330
100+
HK$9.290
250+
HK$8.820
500+
HK$8.340
More Pricing...
Min: 1 / Mult: 1
1µH
-
9.6A
-
Shielded
8.7A
-
XAL40xx Series
-
0.0146ohm
± 20%
-
4mm
4mm
2.1mm
3604983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.350
25+
HK$2.060
Min: 10 / Mult: 10
1µH
-
3A
-
Shielded
3.5A
-
MGV2520 Series
1008 [2520 Metric]
0.054ohm
± 20%
-
2.5mm
2mm
1mm
2871442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.640
50+
HK$1.840
Min: 5 / Mult: 5
1µH
-
-
-
Shielded
4.1A
3.1A
DFE252010F Series
-
0.048ohm
± 20%
Iron
2.5mm
2mm
1mm
2077766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$18.250
50+
HK$16.360
250+
HK$15.620
500+
HK$14.880
1500+
HK$14.140
More Pricing...
Min: 5 / Mult: 5
1µH
-
5A
-
Shielded
9A
-
WE-LHMI Series
-
0.027ohm
± 20%
-
4.45mm
4.06mm
1.8mm
2842181

RoHS

Each
1+
HK$12.500
10+
HK$11.920
50+
HK$11.510
100+
HK$10.440
200+
HK$9.750
More Pricing...
Min: 1 / Mult: 1
1µH
-
7.4A
-
Shielded
9.6A
-
WE-MAPI Series
-
0.0135ohm
± 20%
-
4.1mm
4.1mm
3.1mm
2776796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.650
250+
HK$1.360
500+
HK$1.240
1500+
HK$1.120
More Pricing...
Min: 5 / Mult: 5
1µH
-
-
-
Shielded
3.1A
-
DFE201610E Series
0806 [2016 Metric]
0.057ohm
± 20%
-
2mm
1.6mm
1mm
2289051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.290
250+
HK$8.820
500+
HK$8.340
1000+
HK$7.860
Min: 100 / Mult: 1
1µH
-
9.6A
-
Shielded
8.7A
-
XAL40xx Series
-
0.0146ohm
± 20%
-
4mm
4mm
2.1mm
2292517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.270
100+
HK$1.880
500+
HK$1.870
1000+
HK$1.580
3000+
HK$1.410
More Pricing...
Min: 10 / Mult: 10
1µH
-
2A
-
Shielded
4.8A
-
TYS4018 Series
-
0.025ohm
± 30%
-
4mm
4mm
1.8mm
2564031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.640
10+
HK$7.120
50+
HK$6.490
100+
HK$5.860
200+
HK$5.540
More Pricing...
Min: 1 / Mult: 1
1µH
-
5.6A
-
Shielded
9A
-
SPM-LR Series
-
0.0281ohm
± 20%
-
4.4mm
4.1mm
2mm
2289214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.950
250+
HK$9.700
500+
HK$9.130
Min: 100 / Mult: 1
1µH
-
11A
-
Shielded
4.5A
-
XFL4020 Series
-
0.0119ohm
± 20%
-
4mm
4mm
2.1mm
1864468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.830
50+
HK$3.350
100+
HK$2.830
250+
HK$2.420
500+
HK$2.140
More Pricing...
Min: 1 / Mult: 1
1µH
-
6.5A
-
Shielded
8A
-
MCSDRH73B Series
-
0.0109ohm
± 20%
-
7.3mm
7.3mm
3.55mm
1864468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.830
250+
HK$2.420
500+
HK$2.140
1350+
HK$1.990
Min: 100 / Mult: 1
1µH
-
6.5A
-
Shielded
8A
-
MCSDRH73B Series
-
0.0109ohm
± 20%
-
7.3mm
7.3mm
3.55mm
2564031RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.860
200+
HK$5.540
500+
HK$5.210
Min: 100 / Mult: 1
1µH
-
5.6A
-
Shielded
9A
-
SPM-LR Series
-
0.0281ohm
± 20%
-
4.4mm
4.1mm
2mm
2428195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.880
50+
HK$1.960
250+
HK$1.680
500+
HK$1.500
1000+
HK$1.210
More Pricing...
Min: 5 / Mult: 5
1µH
-
2.2A
-
Semishielded
2.7A
-
SRN2510 Series
-
0.08ohm
± 20%
-
2.5mm
2mm
1.02mm
2292517RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.880
500+
HK$1.870
1000+
HK$1.580
3000+
HK$1.410
6000+
HK$1.230
Min: 100 / Mult: 10
1µH
-
2A
-
Shielded
4.8A
-
TYS4018 Series
-
0.025ohm
± 30%
-
4mm
4mm
1.8mm
2428195RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.960
250+
HK$1.680
500+
HK$1.500
1000+
HK$1.210
2000+
HK$1.020
Min: 100 / Mult: 1
1µH
-
2.2A
-
Semishielded
2.7A
-
SRN2510 Series
-
0.08ohm
± 20%
-
2.5mm
2mm
1.02mm
2077766RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$16.360
250+
HK$15.620
500+
HK$14.880
1500+
HK$14.140
3000+
HK$12.080
Min: 100 / Mult: 1
1µH
-
5A
-
Shielded
9A
-
WE-LHMI Series
-
0.027ohm
± 20%
-
4.45mm
4.06mm
1.8mm
2797994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.750
50+
HK$9.210
100+
HK$7.670
250+
HK$6.480
500+
HK$6.430
More Pricing...
Min: 1 / Mult: 1
1µH
-
23A
-
Shielded
37.8A
-
PCC-M1050ML Series
-
2530µohm
± 20%
-
10.9mm
10mm
5mm
2797994RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.670
250+
HK$6.480
500+
HK$6.430
1000+
HK$6.380
Min: 100 / Mult: 1
1µH
-
23A
-
Shielded
37.8A
-
PCC-M1050ML Series
-
2530µohm
± 20%
-
10.9mm
10mm
5mm
2871442RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.840
Min: 100 / Mult: 5
1µH
-
-
-
Shielded
4.1A
3.1A
DFE252010F Series
-
0.048ohm
± 20%
Iron
2.5mm
2mm
1mm
2776796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.650
250+
HK$1.360
500+
HK$1.240
1500+
HK$1.120
3000+
HK$0.979
Min: 100 / Mult: 5
1µH
-
-
-
Shielded
3.1A
-
DFE201610E Series
0806 [2016 Metric]
0.057ohm
± 20%
-
2mm
1.6mm
1mm
3287845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.810
10+
HK$9.950
25+
HK$8.290
50+
HK$7.790
100+
HK$7.270
Min: 1 / Mult: 1
1µH
-
20.8A
-
Shielded
28A
-
MPXV Series
-
4200µohm
± 20%
-
8.65mm
8mm
4mm
3583941RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.670
250+
HK$3.020
500+
HK$2.970
1500+
HK$2.920
3000+
HK$2.860
Min: 100 / Mult: 5
1µH
-
5A
-
Shielded
8A
-
AMDLA3020S Series
-
0.03ohm
± 20%
-
3.4mm
3mm
1.8mm
3237512RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.720
Min: 100 / Mult: 1
1µH
-
7.2A
-
Shielded
9A
-
WE-MAIA Series
-
0.015ohm
± 20%
-
4.1mm
4.1mm
2.1mm
1-25 of 1140 items
of 46 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY