2.2µH SMD Power Inductors:

1,266 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3265708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.960
50+
HK$6.560
250+
HK$5.020
500+
HK$4.650
1000+
HK$4.250
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2A
-
Shielded
2.6A
-
SPM-LR Series
-
0.166ohm
± 20%
-
3mm
3mm
1mm
3265708RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.560
250+
HK$5.020
500+
HK$4.650
1000+
HK$4.250
2000+
HK$4.040
More Pricing...
Min: 100 / Mult: 5
2.2µH
-
2A
-
Shielded
2.6A
-
SPM-LR Series
-
0.166ohm
± 20%
-
3mm
3mm
1mm
2289216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.100
50+
HK$13.400
100+
HK$9.950
250+
HK$9.700
500+
HK$9.130
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
8A
-
Shielded
3.1A
-
XFL4020 Series
-
0.0235ohm
± 20%
-
4mm
4mm
2.1mm
2289054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.160
50+
HK$23.270
100+
HK$21.380
250+
HK$16.690
500+
HK$10.030
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
5.5A
-
Shielded
5.6A
-
XAL40xx Series
-
0.0387ohm
± 20%
-
4mm
4mm
2.1mm
2289067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.410
10+
HK$27.080
50+
HK$22.750
100+
HK$18.420
200+
HK$15.050
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
9.7A
-
Shielded
9.2A
-
XAL5030 Series
-
0.0145ohm
± 20%
-
5.48mm
5.28mm
3.1mm
3212493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.950
50+
HK$3.240
250+
HK$2.500
500+
HK$2.310
1000+
HK$2.120
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
3.15A
-
Shielded
3.76A
-
VLS-HBX Series
-
0.106ohm
± 20%
-
3mm
3mm
1.2mm
2352690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$2.210
250+
HK$1.910
500+
HK$1.860
1000+
HK$1.810
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
3A
-
Shielded
3A
-
IFSC-1515AH-01 Series
-
0.045ohm
± 20%
-
3.8mm
3.8mm
1.8mm
2289054RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.380
250+
HK$16.690
500+
HK$10.030
1000+
HK$9.950
Min: 100 / Mult: 1
2.2µH
-
5.5A
-
Shielded
5.6A
-
XAL40xx Series
-
0.0387ohm
± 20%
-
4mm
4mm
2.1mm
2289067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.420
200+
HK$15.050
400+
HK$11.680
Min: 100 / Mult: 1
2.2µH
-
9.7A
-
Shielded
9.2A
-
XAL5030 Series
-
0.0145ohm
± 20%
-
5.48mm
5.28mm
3.1mm
2289216RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.950
250+
HK$9.700
500+
HK$9.130
1000+
HK$8.550
Min: 100 / Mult: 1
2.2µH
-
8A
-
Shielded
3.1A
-
XFL4020 Series
-
0.0235ohm
± 20%
-
4mm
4mm
2.1mm
3265728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.610
50+
HK$6.520
100+
HK$6.510
250+
HK$6.500
500+
HK$6.490
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
8.4A
-
Shielded
8.4A
-
SPM-HZ Series
-
0.0191ohm
± 20%
-
7.1mm
6.5mm
3mm
3677456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.810
50+
HK$6.800
100+
HK$5.660
250+
HK$5.510
500+
HK$5.350
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
8A
-
Shielded
10A
-
SRP7028AA Series
-
0.015ohm
± 20%
-
7.1mm
6.6mm
2.8mm
2579303

RoHS

Each
1+
HK$24.170
10+
HK$22.120
100+
HK$19.900
500+
HK$19.160
1000+
HK$18.780
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
4.8A
-
Unshielded
-
-
TCK Series
-
0.025ohm
± 20%
-
5.8mm
5.2mm
4.5mm
2352690RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.210
250+
HK$1.910
500+
HK$1.860
1000+
HK$1.810
2000+
HK$1.760
Min: 100 / Mult: 1
2.2µH
-
3A
-
Shielded
3A
-
IFSC-1515AH-01 Series
-
0.045ohm
± 20%
-
3.8mm
3.8mm
1.8mm
2901786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.250
50+
HK$8.800
250+
HK$7.370
500+
HK$6.320
1500+
HK$5.620
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
8A
-
Shielded
4.8A
-
SRP4020FA Series
-
0.0235ohm
± 20%
-
4.1mm
4.1mm
1.9mm
2364626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.740
50+
HK$2.250
250+
HK$2.240
500+
HK$2.230
1000+
HK$2.210
Min: 5 / Mult: 5
2.2µH
-
1.75A
-
Shielded
1.5A
-
VLS-E Series
-
0.084ohm
± 20%
-
3mm
3mm
1.5mm
2077821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.110
10+
HK$20.700
50+
HK$19.140
100+
HK$17.490
200+
HK$15.530
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
10A
-
Shielded
28A
-
WE-LHMI Series
-
7000µohm
± 20%
-
11mm
10mm
3.8mm
2808272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.290
50+
HK$2.180
250+
HK$1.810
500+
HK$1.710
1000+
HK$1.310
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
900mA
-
Semishielded
900mA
-
SRN2009T Series
0806 [2016 Metric]
0.16ohm
± 20%
-
2mm
1.6mm
0.95mm
3370438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.760
50+
HK$1.780
250+
HK$1.210
500+
HK$1.040
1500+
HK$0.866
Min: 5 / Mult: 5
2.2µH
-
2A
-
Shielded
2.45A
-
-
0806 [2016 Metric]
0.14ohm
± 20%
-
2mm
1.6mm
1mm
3861139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.960
50+
HK$2.510
250+
HK$2.220
500+
HK$2.110
1500+
HK$1.990
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
4.3A
-
Shielded
6.1A
-
PA4332.XXXNLT Series
-
0.04ohm
± 20%
-
4.2mm
4.2mm
2mm
2333714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.840
50+
HK$4.830
100+
HK$3.980
250+
HK$3.750
500+
HK$3.510
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
2.5A
-
Shielded
3.5A
-
SRR0604 Series
-
0.032ohm
± 20%
-
6.5mm
6.5mm
4.8mm
2776807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.650
250+
HK$1.360
500+
HK$1.350
1500+
HK$1.340
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
-
-
Shielded
2.1A
-
DFE201612E Series
0806 [2016 Metric]
0.116ohm
± 20%
-
2mm
1.6mm
1.2mm
2361919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.790
50+
HK$9.050
100+
HK$8.390
250+
HK$8.090
500+
HK$7.780
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
1.8A
-
Shielded
3.5A
-
WE-MAPI Series
-
0.108ohm
± 20%
-
3mm
3mm
1.5mm
1864110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.280
50+
HK$2.730
100+
HK$2.350
250+
HK$1.950
500+
HK$1.720
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
3.8A
-
Unshielded
-
-
MCSD54 Series
-
0.041ohm
± 20%
-
5.8mm
5.2mm
4.5mm
1362050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.180
10+
HK$4.310
50+
HK$4.300
200+
HK$3.790
400+
HK$3.610
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
1.7A
-
Shielded
980mA
-
SRU3017 Series
-
0.035ohm
± 30%
-
3.5mm
3.3mm
1.8mm
1-25 of 1266 items
of 51 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY