7.5µH SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4065872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.360
250+
HK$4.360
Min: 100 / Mult: 5
7.5µH
1.7A
Semishielded
2.1A
WE-LQS Series
0.0968ohm
± 20%
5mm
5mm
2mm
3953366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.850
5+
HK$27.600
10+
HK$26.340
25+
HK$25.460
50+
HK$24.570
More Pricing...
Min: 1 / Mult: 1
7.5µH
7.8A
Shielded
14.6A
WE-CHSA Series
0.02035ohm
± 20%
12.2mm
12.2mm
11.75mm
4065872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.440
50+
HK$5.360
250+
HK$4.360
Min: 5 / Mult: 5
7.5µH
1.7A
Semishielded
2.1A
WE-LQS Series
0.0968ohm
± 20%
5mm
5mm
2mm
3953366RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$24.570
200+
HK$21.280
Min: 100 / Mult: 1
7.5µH
7.8A
Shielded
14.6A
WE-CHSA Series
0.02035ohm
± 20%
12.2mm
12.2mm
11.75mm
2333874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.320
10+
HK$7.200
50+
HK$6.030
100+
HK$4.860
200+
HK$4.850
More Pricing...
Min: 1 / Mult: 1
7.5µH
6.4A
Shielded
7A
SRR1280 Series
0.0175ohm
± 30%
12.5mm
12.5mm
7.5mm
2333874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.860
200+
HK$4.850
400+
HK$4.840
2000+
HK$4.570
Min: 100 / Mult: 1
7.5µH
6.4A
Shielded
7A
SRR1280 Series
0.0175ohm
± 30%
12.5mm
12.5mm
7.5mm
2328855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.530
50+
HK$4.390
100+
HK$3.560
250+
HK$3.360
500+
HK$2.930
More Pricing...
Min: 1 / Mult: 1
7.5µH
2.8A
Unshielded
3.7A
SDR0805 Series
0.05ohm
± 20%
7.8mm
7.8mm
5.3mm
2328788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.700
10+
HK$3.050
50+
HK$2.790
100+
HK$2.520
200+
HK$2.380
More Pricing...
Min: 1 / Mult: 1
7.5µH
1.29A
Unshielded
1.6A
SDR0603 Series
0.12ohm
± 20%
5.8mm
5.8mm
3.9mm
2328855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.560
250+
HK$3.360
500+
HK$2.930
1000+
HK$2.500
Min: 100 / Mult: 1
7.5µH
2.8A
Unshielded
3.7A
SDR0805 Series
0.05ohm
± 20%
7.8mm
7.8mm
5.3mm
2328788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.520
200+
HK$2.380
400+
HK$2.240
Min: 100 / Mult: 1
7.5µH
1.29A
Unshielded
1.6A
SDR0603 Series
0.12ohm
± 20%
5.8mm
5.8mm
3.9mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY