Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCMH322522-180KL.
Order Code3296273
Product RangeCMH322522 Series
Technical Datasheet
828 In Stock
Need more?
828 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$3.050 |
| 10+ | HK$2.520 |
| 100+ | HK$2.070 |
| 500+ | HK$1.990 |
| 1000+ | HK$1.660 |
| 2000+ | HK$1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMH322522-180KL.
Order Code3296273
Product RangeCMH322522 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)120mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeCMH322522 Series
Inductor Case / Package-
DC Resistance Max3.3ohm
Inductance Tolerance 10%
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
CMH322522 Series
DC Resistance Max
3.3ohm
Product Length
3.2mm
Product Height
2.2mm
RMS Current (Irms)
120mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
10%
Product Width
2.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085