160mA SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2408311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.380
10+
HK$14.630
50+
HK$13.870
100+
HK$13.120
200+
HK$12.360
More Pricing...
Min: 1 / Mult: 1
2.2mH
160mA
Shielded
110mA
LPS6235 Series
6.7ohm
± 20%
6mm
6mm
3.5mm
1635874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.730
10+
HK$13.320
50+
HK$12.660
100+
HK$11.680
200+
HK$10.980
More Pricing...
Min: 1 / Mult: 1
1mH
160mA
Shielded
130mA
WE-TPC Series
5ohm
± 30%
6.8mm
6.8mm
2.3mm
1635874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.680
200+
HK$10.980
500+
HK$10.280
Min: 100 / Mult: 1
1mH
160mA
Shielded
130mA
WE-TPC Series
5ohm
± 30%
6.8mm
6.8mm
2.3mm
2408311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.120
200+
HK$12.360
350+
HK$11.600
Min: 100 / Mult: 1
2.2mH
160mA
Shielded
110mA
LPS6235 Series
6.7ohm
± 20%
6mm
6mm
3.5mm
2871347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.430
250+
HK$3.010
500+
HK$2.920
1000+
HK$2.340
2500+
HK$2.320
Min: 100 / Mult: 5
100µH
160mA
Unshielded
-
8200 Series
3.5ohm
± 10%
3.2mm
2.5mm
2mm
2871347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.390
50+
HK$3.430
250+
HK$3.010
500+
HK$2.920
1000+
HK$2.340
More Pricing...
Min: 5 / Mult: 5
100µH
160mA
Unshielded
-
8200 Series
3.5ohm
± 10%
3.2mm
2.5mm
2mm
1636125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.470
10+
HK$15.460
50+
HK$13.490
100+
HK$11.840
200+
HK$11.680
More Pricing...
Min: 1 / Mult: 1
470µH
160mA
Unshielded
150mA
WE-PD4 Series
6.8ohm
± 20%
6.6mm
4.45mm
2.92mm
2333768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.280
10+
HK$8.720
50+
HK$7.970
100+
HK$6.230
200+
HK$5.830
More Pricing...
Min: 1 / Mult: 1
2.2mH
160mA
Shielded
180mA
SRR0906 Series
8.5ohm
± 15%
10mm
9.5mm
6mm
1828093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.100
200+
HK$3.700
400+
HK$3.620
800+
HK$2.730
Min: 100 / Mult: 1
2.2mH
160mA
Unshielded
360mA
SDR1006 Series
7.6ohm
± 10%
9.8mm
9.8mm
5.8mm
2329112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.220
10+
HK$8.160
50+
HK$8.100
100+
HK$7.880
200+
HK$5.930
More Pricing...
Min: 1 / Mult: 1
330µH
160mA
Unshielded
180mA
SDR6603 Series
3.8ohm
± 20%
6.6mm
4.45mm
2.92mm
2333908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.240
10+
HK$5.960
50+
HK$5.430
100+
HK$4.900
200+
HK$4.560
More Pricing...
Min: 1 / Mult: 1
1.8mH
160mA
Shielded
230mA
SRR1005 Series
5.7ohm
± 10%
12.7mm
10mm
5.2mm
1828093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.430
10+
HK$4.490
50+
HK$4.100
200+
HK$3.700
400+
HK$3.620
More Pricing...
Min: 1 / Mult: 1
2.2mH
160mA
Unshielded
360mA
SDR1006 Series
7.6ohm
± 10%
9.8mm
9.8mm
5.8mm
2333990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.310
50+
HK$5.990
100+
HK$5.460
250+
HK$5.170
500+
HK$5.080
More Pricing...
Min: 1 / Mult: 1
820µH
160mA
Shielded
290mA
SRR0805 Series
4ohm
± 10%
10.5mm
8mm
4.7mm
2329112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.880
200+
HK$5.930
600+
HK$3.980
Min: 100 / Mult: 1
330µH
160mA
Unshielded
180mA
SDR6603 Series
3.8ohm
± 20%
6.6mm
4.45mm
2.92mm
2333990RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.460
250+
HK$5.170
500+
HK$5.080
1000+
HK$3.240
Min: 100 / Mult: 1
820µH
160mA
Shielded
290mA
SRR0805 Series
4ohm
± 10%
10.5mm
8mm
4.7mm
1636125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.840
200+
HK$11.680
500+
HK$11.510
Min: 100 / Mult: 1
470µH
160mA
Unshielded
150mA
WE-PD4 Series
6.8ohm
± 20%
6.6mm
4.45mm
2.92mm
2333768RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.230
200+
HK$5.830
600+
HK$5.420
Min: 100 / Mult: 1
2.2mH
160mA
Shielded
180mA
SRR0906 Series
8.5ohm
± 15%
10mm
9.5mm
6mm
2333908RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.900
200+
HK$4.560
600+
HK$4.210
Min: 100 / Mult: 1
1.8mH
160mA
Shielded
230mA
SRR1005 Series
5.7ohm
± 10%
12.7mm
10mm
5.2mm
2062911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.700
50+
HK$7.970
250+
HK$6.330
500+
HK$6.170
1000+
HK$6.060
Min: 5 / Mult: 5
470µH
160mA
Unshielded
-
2700 Series
6.5ohm
± 20%
9mm
7.7mm
1.65mm
2062911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.970
250+
HK$6.330
500+
HK$6.170
1000+
HK$6.060
Min: 100 / Mult: 1
470µH
160mA
Unshielded
-
2700 Series
6.5ohm
± 20%
9mm
7.7mm
1.65mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY