18.7A SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3778736

RoHS

Each
1+
HK$38.630
5+
HK$34.940
10+
HK$31.250
25+
HK$27.770
50+
HK$25.850
More Pricing...
Min: 1 / Mult: 1
10µH
18.7A
Shielded
31.1A
IHLP-7575GZ-5A Series
-
9960µohm
± 20%
19.1mm
19.05mm
7mm
3653530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.600
500+
HK$5.340
1000+
HK$4.380
Min: 100 / Mult: 1
470nH
18.7A
Shielded
21A
MPEV Series
-
4000µohm
± 20%
6mm
6mm
3mm
3653530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.310
10+
HK$6.690
50+
HK$6.150
100+
HK$5.600
500+
HK$5.340
More Pricing...
Min: 1 / Mult: 1
470nH
18.7A
Shielded
21A
MPEV Series
-
4000µohm
± 20%
6mm
6mm
3mm
3778728

RoHS

Each
1+
HK$41.840
10+
HK$28.450
100+
HK$26.800
200+
HK$25.940
400+
HK$25.080
More Pricing...
Min: 1 / Mult: 1
10µH
18.7A
Shielded
31.1A
IHLP-7575GZ-51 Series
-
9960µohm
± 20%
19.1mm
19.05mm
7mm
3287803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.810
10+
HK$8.160
25+
HK$7.660
Min: 1 / Mult: 1
470nH
18.7A
Shielded
21A
MPXV Series
-
4000µohm
± 20%
7mm
6.5mm
3mm
3102911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.180
10+
HK$7.700
100+
HK$6.900
Min: 1 / Mult: 1
470nH
18.7A
Shielded
21A
MPX Series
-
4000µohm
± 20%
7mm
6.5mm
3mm
3102911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.900
Min: 100 / Mult: 1
470nH
18.7A
Shielded
21A
MPX Series
-
4000µohm
± 20%
7mm
6.5mm
3mm
3287803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
HK$7.660
Min: 100 / Mult: 1
470nH
18.7A
Shielded
21A
MPXV Series
-
4000µohm
± 20%
7mm
6.5mm
3mm
4168108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.600
10+
HK$9.050
50+
HK$7.530
100+
HK$6.980
200+
HK$6.700
More Pricing...
Min: 1 / Mult: 1
3.3µH
18.7A
Shielded
20A
SRP1050WA Series
-
7200µohm
± 20%
11mm
10mm
5.1mm
4704362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.080
10+
HK$14.820
50+
HK$12.690
100+
HK$11.800
200+
HK$11.090
More Pricing...
Min: 1 / Mult: 1
3.3µH
18.7A
Shielded
19A
3656 Series
4540 [1110 Metric]
7400µohm
± 20%
11.5mm
10mm
5.2mm
4168108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.980
200+
HK$6.700
500+
HK$6.420
Min: 100 / Mult: 1
3.3µH
18.7A
Shielded
20A
SRP1050WA Series
-
7200µohm
± 20%
11mm
10mm
5.1mm
2842202

RoHS

Each
1+
HK$77.520
2+
HK$75.970
3+
HK$74.420
5+
HK$72.870
10+
HK$71.320
More Pricing...
Min: 1 / Mult: 1
47µH
18.7A
Shielded
13A
WE-HCF Series
-
8800µohm
± 20%
28mm
25mm
20.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY