310mA SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1362042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.440
10+
HK$4.520
100+
HK$3.990
500+
HK$3.750
1000+
HK$3.480
More Pricing...
Min: 1 / Mult: 1
47µH
310mA
Shielded
220mA
SRU2016 Series
1.65ohm
± 30%
2.8mm
2.8mm
1.65mm
1362042RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$3.990
500+
HK$3.750
1000+
HK$3.480
2000+
HK$3.180
Min: 150 / Mult: 1
47µH
310mA
Shielded
220mA
SRU2016 Series
1.65ohm
± 30%
2.8mm
2.8mm
1.65mm
4067146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.460
50+
HK$13.510
250+
HK$9.550
500+
HK$7.170
1000+
HK$7.140
Min: 5 / Mult: 5
47µH
310mA
Shielded
130mA
XFL2010 Series
2.91ohm
± 20%
1.9mm
2mm
1mm
4067146RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.510
250+
HK$9.550
500+
HK$7.170
1000+
HK$7.140
Min: 100 / Mult: 5
47µH
310mA
Shielded
130mA
XFL2010 Series
2.91ohm
± 20%
1.9mm
2mm
1mm
3812816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.690
50+
HK$3.910
250+
HK$2.970
500+
HK$2.960
1500+
HK$2.590
More Pricing...
Min: 5 / Mult: 5
220µH
310mA
Semishielded
210mA
WE-LQS Series
2.43ohm
± 20%
4mm
4mm
2.5mm
3812816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$3.910
250+
HK$2.970
500+
HK$2.960
1500+
HK$2.590
3000+
HK$2.500
Min: 100 / Mult: 5
220µH
310mA
Semishielded
210mA
WE-LQS Series
2.43ohm
± 20%
4mm
4mm
2.5mm
4351114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.090
10+
HK$5.110
50+
HK$5.100
100+
HK$4.330
200+
HK$4.080
More Pricing...
Min: 1 / Mult: 1
470µH
310mA
Shielded
220mA
SRR5228A Series
4.3ohm
± 20%
5.2mm
5.2mm
3.2mm
2287208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.970
10+
HK$12.750
50+
HK$11.760
200+
HK$11.270
400+
HK$9.910
More Pricing...
Min: 1 / Mult: 1
220µH
310mA
Unshielded
220mA
DO1608C Series
3.11ohm
± 20%
6.6mm
4.45mm
2.92mm
2408149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.980
50+
HK$9.610
100+
HK$8.560
250+
HK$8.010
500+
HK$7.180
More Pricing...
Min: 1 / Mult: 1
100µH
310mA
Shielded
280mA
LPS4414 Series
1.9ohm
± 20%
4.3mm
4.3mm
1.4mm
2408149RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.560
250+
HK$8.010
500+
HK$7.180
1000+
HK$6.380
Min: 100 / Mult: 1
100µH
310mA
Shielded
280mA
LPS4414 Series
1.9ohm
± 20%
4.3mm
4.3mm
1.4mm
2287208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.760
200+
HK$11.270
400+
HK$9.910
750+
HK$8.550
Min: 100 / Mult: 1
220µH
310mA
Unshielded
220mA
DO1608C Series
3.11ohm
± 20%
6.6mm
4.45mm
2.92mm
2286882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.350
10+
HK$14.310
100+
HK$12.750
500+
HK$11.930
1000+
HK$10.690
More Pricing...
Min: 1 / Mult: 1
47µH
310mA
Shielded
470mA
1008PS Series
2.5ohm
± 10%
3.81mm
3.78mm
2.74mm
2215726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.420
10+
HK$5.310
100+
HK$4.370
500+
HK$4.270
1000+
HK$3.590
More Pricing...
Min: 1 / Mult: 1
470µH
310mA
Shielded
220mA
SLF Series
1.05ohm
± 20%
7mm
7mm
4.5mm
2286882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$11.930
1000+
HK$10.690
2000+
HK$9.500
Min: 500 / Mult: 1
47µH
310mA
Shielded
470mA
1008PS Series
2.5ohm
± 10%
3.81mm
3.78mm
2.74mm
2215726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$4.270
1000+
HK$3.590
2000+
HK$3.270
Min: 500 / Mult: 1
470µH
310mA
Shielded
220mA
SLF Series
1.05ohm
± 20%
7mm
7mm
4.5mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY