440mA SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3582985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.400
50+
HK$16.030
100+
HK$15.460
250+
HK$15.130
500+
HK$14.800
More Pricing...
Min: 1 / Mult: 1
220µH
440mA
Shielded
540mA
WE-PD Series
-
1.17ohm
± 20%
7.3mm
7.3mm
4.5mm
1864106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.570
50+
HK$2.040
100+
HK$1.770
250+
HK$1.610
500+
HK$1.490
More Pricing...
Min: 1 / Mult: 1
47µH
440mA
Unshielded
-
MC SD43 Series
-
0.884ohm
± 10%
4mm
4.5mm
3.2mm
1864106RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.770
250+
HK$1.610
500+
HK$1.490
1500+
HK$1.340
Min: 100 / Mult: 1
47µH
440mA
Unshielded
-
MC SD43 Series
-
0.884ohm
± 10%
4mm
4.5mm
3.2mm
1800384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.310
250+
HK$4.720
500+
HK$4.520
1000+
HK$3.740
2000+
HK$3.440
Min: 100 / Mult: 5
5.6µH
440mA
Unshielded
1.15A
WE-LQ Series
-
0.36ohm
± 20%
3.2mm
2.5mm
2mm
2431477RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.050
250+
HK$7.460
500+
HK$6.690
1000+
HK$6.050
2000+
HK$5.410
Min: 100 / Mult: 5
33µH
440mA
Semishielded
400mA
WE-LQS Series
-
1.53ohm
± 20%
2.5mm
2mm
1.2mm
2431477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.540
50+
HK$8.050
250+
HK$7.460
500+
HK$6.690
1000+
HK$6.050
More Pricing...
Min: 5 / Mult: 5
33µH
440mA
Semishielded
400mA
WE-LQS Series
-
1.53ohm
± 20%
2.5mm
2mm
1.2mm
1800384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.590
50+
HK$5.310
250+
HK$4.720
500+
HK$4.520
1000+
HK$3.740
More Pricing...
Min: 5 / Mult: 5
5.6µH
440mA
Unshielded
1.15A
WE-LQ Series
-
0.36ohm
± 20%
3.2mm
2.5mm
2mm
3386942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.140
50+
HK$1.730
250+
HK$1.430
500+
HK$1.360
1000+
HK$1.290
More Pricing...
Min: 5 / Mult: 5
100µH
440mA
Semishielded
300mA
VLS-CX-1 Series
-
2.694ohm
± 20%
3mm
3mm
1.5mm
3582985RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.460
250+
HK$15.130
500+
HK$14.800
1000+
HK$13.570
Min: 100 / Mult: 1
220µH
440mA
Shielded
540mA
WE-PD Series
-
1.17ohm
± 20%
7.3mm
7.3mm
4.5mm
3386942RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.730
250+
HK$1.430
500+
HK$1.360
1000+
HK$1.290
2000+
HK$1.210
Min: 100 / Mult: 5
100µH
440mA
Semishielded
300mA
VLS-CX-1 Series
-
2.694ohm
± 20%
3mm
3mm
1.5mm
3216654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.570
10+
HK$6.210
50+
HK$5.420
100+
HK$5.110
200+
HK$4.720
More Pricing...
Min: 1 / Mult: 1
150µH
440mA
Semishielded
-
ES Series
-
-
± 20%
10.1mm
-
-
4125698RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.320
250+
HK$2.240
500+
HK$2.160
1000+
HK$2.080
Min: 100 / Mult: 5
150µH
440mA
Shielded
520mA
VLS-CX-H Series
1616 [4040 Metric]
3.24ohm
± 20%
4mm
4mm
2mm
4125698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.470
50+
HK$2.400
100+
HK$2.320
250+
HK$2.240
500+
HK$2.160
More Pricing...
Min: 1 / Mult: 1
150µH
440mA
Shielded
520mA
VLS-CX-H Series
1616 [4040 Metric]
3.24ohm
± 20%
4mm
4mm
2mm
4218259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.040
50+
HK$2.480
250+
HK$1.980
500+
HK$1.840
1500+
HK$1.680
More Pricing...
Min: 5 / Mult: 5
47µH
440mA
Semishielded
600mA
SRN4018BTA Series
-
0.65ohm
± 20%
4mm
4mm
1.6mm
4218259RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.480
250+
HK$1.980
500+
HK$1.840
1500+
HK$1.680
3500+
HK$1.610
Min: 100 / Mult: 5
47µH
440mA
Semishielded
600mA
SRN4018BTA Series
-
0.65ohm
± 20%
4mm
4mm
1.6mm
2360972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.280
10+
HK$10.260
50+
HK$10.230
200+
HK$10.200
400+
HK$9.540
More Pricing...
Min: 1 / Mult: 1
470µH
440mA
Shielded
560mA
CLF-D Series
-
1.21ohm
± 20%
10mm
9.7mm
3.8mm
2333770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.500
10+
HK$10.610
50+
HK$9.050
100+
HK$8.310
200+
HK$6.770
More Pricing...
Min: 1 / Mult: 1
270µH
440mA
Shielded
550mA
SRR0906 Series
-
1.1ohm
± 15%
10mm
9.5mm
6mm
2328786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.440
10+
HK$3.670
50+
HK$3.550
100+
HK$2.870
200+
HK$2.780
More Pricing...
Min: 1 / Mult: 1
68µH
440mA
Unshielded
540mA
SDR0603 Series
-
0.72ohm
± 10%
5.8mm
5.8mm
3.9mm
2333770RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.310
200+
HK$6.770
600+
HK$5.230
Min: 100 / Mult: 1
270µH
440mA
Shielded
550mA
SRR0906 Series
-
1.1ohm
± 15%
10mm
9.5mm
6mm
2360972RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.230
200+
HK$10.200
400+
HK$9.540
800+
HK$6.100
Min: 100 / Mult: 1
470µH
440mA
Shielded
560mA
CLF-D Series
-
1.21ohm
± 20%
10mm
9.7mm
3.8mm
2526861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.770
10+
HK$23.440
25+
HK$20.870
50+
HK$19.530
100+
HK$17.500
More Pricing...
Min: 1 / Mult: 1
680µH
440mA
Shielded
330mA
LPS8045B Series
-
2.23ohm
± 20%
8mm
8mm
4.5mm
2328786RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.870
200+
HK$2.780
400+
HK$2.680
Min: 100 / Mult: 1
68µH
440mA
Unshielded
540mA
SDR0603 Series
-
0.72ohm
± 10%
5.8mm
5.8mm
3.9mm
2526861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.500
250+
HK$15.560
Min: 100 / Mult: 1
680µH
440mA
Shielded
330mA
LPS8045B Series
-
2.23ohm
± 20%
8mm
8mm
4.5mm
3551637RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.950
200+
HK$14.970
500+
HK$13.980
Min: 100 / Mult: 1
470µH
440mA
Unshielded
500mA
WE-PD2A Series
-
1.48ohm
± 20%
10mm
9mm
5.4mm
3551637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.980
10+
HK$17.840
50+
HK$16.530
100+
HK$15.950
200+
HK$14.970
More Pricing...
Min: 1 / Mult: 1
470µH
440mA
Unshielded
500mA
WE-PD2A Series
-
1.48ohm
± 20%
10mm
9mm
5.4mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY