Axial Leaded High Frequency Inductors:

251 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2775500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.010
100+
HK$1.540
1000+
HK$1.150
5000+
HK$1.070
Min: 10 / Mult: 10
B78108E BC+ Series
150nH
6.5A
0.017ohm
± 20%
650MHz
2775560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.280
50+
HK$2.580
250+
HK$2.430
500+
HK$2.310
1500+
HK$2.190
More Pricing...
Min: 5 / Mult: 5
B82144F2 LBC+ Series
68µH
1.5A
0.35ohm
± 5%
6.1MHz
2858899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.430
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.970
2500+
HK$0.896
More Pricing...
Min: 10 / Mult: 10
77F Series
150nH
175mA
4ohm
± 5%
3.5MHz
2775546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.450
50+
HK$2.670
250+
HK$2.170
500+
HK$1.960
Min: 5 / Mult: 5
B82144F2 LBC+ Series
1.2µH
4.25A
0.044ohm
± 10%
190MHz
2775554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.280
50+
HK$3.100
250+
HK$2.550
500+
HK$2.390
1500+
HK$2.230
More Pricing...
Min: 5 / Mult: 5
B82144F2 LBC+ Series
270µH
800mA
1.2ohm
± 5%
3.2MHz
2775504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.130
100+
HK$2.010
500+
HK$1.900
1000+
HK$1.790
2500+
HK$1.360
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
2.2µH
3.4A
0.057ohm
± 10%
150MHz
2775512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.020
100+
HK$1.670
500+
HK$1.450
1000+
HK$1.370
2500+
HK$1.300
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
680nH
4.6A
0.031ohm
± 20%
360MHz
2775547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.480
50+
HK$2.430
250+
HK$2.310
500+
HK$2.180
Min: 5 / Mult: 5
B82144F2 LBC+ Series
120µH
1.1A
0.6ohm
± 5%
4.6MHz
2858882

RoHS

Each
10+
HK$1.430
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.970
2500+
HK$0.896
More Pricing...
Min: 10 / Mult: 10
78F Series
3.3µH
575mA
0.3ohm
± 5%
60MHz
2673800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.520
50+
HK$2.920
250+
HK$2.490
500+
HK$2.110
Min: 5 / Mult: 5
B82144F2 LBC+ Series
100µH
1.3A
0.46ohm
± 5%
79.6kHz
2775499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.950
100+
HK$1.620
500+
HK$1.480
1000+
HK$1.430
2500+
HK$1.340
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
100µH
640mA
1.45ohm
± 5%
6MHz
2858883

RoHS

Each
10+
HK$1.430
100+
HK$1.180
500+
HK$1.030
1000+
HK$0.970
2500+
HK$0.896
More Pricing...
Min: 10 / Mult: 10
78F Series
47µH
205mA
2.7ohm
± 5%
8.5MHz
2775498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.940
100+
HK$1.590
500+
HK$1.480
1000+
HK$1.370
2500+
HK$1.210
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
10µH
2.25A
0.136ohm
± 10%
20MHz
2775556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.360
50+
HK$2.110
Min: 5 / Mult: 5
B82144F2 LBC+ Series
330µH
700mA
1.53ohm
± 5%
2.8MHz
2775559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
Min: 5 / Mult: 5
B82144F2 LBC+ Series
56µH
1.6A
0.31ohm
± 5%
6.8MHz
2775496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.740
100+
HK$1.330
1000+
HK$1.020
5000+
HK$0.998
Min: 10 / Mult: 10
B78108E BC+ Series
100µH
7.3A
0.015ohm
± 20%
700MHz
3651606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
Min: 5 / Mult: 5
B82144F2 LBC+ Series
180µH
950mA
0.785ohm
± 5%
4MHz
3407782

RoHS

Each
10+
HK$1.850
100+
HK$1.530
500+
HK$1.340
1000+
HK$1.260
2500+
HK$1.150
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
270µH
200mA
5.7ohm
± 5%
2.8MHz
3651609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.560
50+
HK$3.110
250+
HK$2.580
500+
HK$2.310
1000+
HK$2.240
More Pricing...
Min: 5 / Mult: 5
B82145A HLBC Series
330µH
630mA
1.3ohm
± 5%
2.1MHz
3373479

RoHS

Each
1+
HK$25.490
10+
HK$21.050
50+
HK$18.340
100+
HK$17.270
200+
HK$16.200
More Pricing...
Min: 1 / Mult: 1
9250A Series
1mH
70mA
17.5ohm
± 10%
3.8MHz
3651607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.450
50+
HK$2.150
250+
HK$2.110
Min: 5 / Mult: 5
B82144F2 LBC+ Series
390µH
650mA
1.72ohm
± 5%
2.5MHz
3651603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.340
50+
HK$2.810
250+
HK$2.270
500+
HK$1.960
Min: 5 / Mult: 5
B82144F2 LBC+ Series
1.8µH
3.75A
0.05ohm
± 10%
150MHz
3373480

RoHS

Each
1+
HK$25.490
10+
HK$21.050
50+
HK$18.340
100+
HK$17.270
200+
HK$16.160
More Pricing...
Min: 1 / Mult: 1
9250A Series
4.7mH
31mA
81.6ohm
± 10%
740kHz
3651602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.270
50+
HK$1.980
250+
HK$1.960
Min: 5 / Mult: 5
B82144F2 LBC+ Series
12µH
2.4A
0.13ohm
± 10%
20MHz
3386846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.870
50+
HK$2.680
250+
HK$2.190
500+
HK$2.130
1500+
HK$2.060
More Pricing...
Min: 5 / Mult: 5
B82144F LBC Series
1mH
280mA
4.2ohm
± 5%
2.2MHz
126-150 of 251 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY