Axial Leaded High Frequency Inductors:

251 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3651604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.280
50+
HK$2.240
250+
HK$2.130
500+
HK$2.010
1500+
HK$1.960
Min: 5 / Mult: 5
B82144F2 LBC+ Series
18µH
2.2A
0.155ohm
± 10%
12MHz
3651591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.260
50+
HK$2.050
Min: 5 / Mult: 5
B82141A SBC Series
330µH
105mA
9.1ohm
± 5%
3MHz
3806229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.700
100+
HK$1.390
500+
HK$1.220
1000+
HK$1.150
2500+
HK$1.060
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
18µH
580mA
0.67ohm
± 10%
17MHz
3806228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.760
100+
HK$1.450
500+
HK$1.260
1000+
HK$1.190
2500+
HK$1.100
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
1500µH
100mA
23ohm
± 5%
1.25MHz
3806232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.680
100+
HK$1.380
500+
HK$1.210
1000+
HK$1.140
2500+
HK$1.050
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
22µH
560mA
0.74ohm
± 10%
13MHz
3806235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.680
100+
HK$1.380
500+
HK$1.210
1000+
HK$1.140
2500+
HK$1.050
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
6.8µH
670mA
0.51ohm
± 10%
75MHz
3806237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.760
100+
HK$1.450
500+
HK$1.260
1000+
HK$1.190
2500+
HK$1.100
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
82µH
390mA
1.54ohm
± 5%
6MHz
3806231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.680
100+
HK$1.380
500+
HK$1.210
1000+
HK$1.140
2500+
HK$1.050
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
2.2µH
1A
0.25ohm
± 10%
140MHz
3806234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.740
100+
HK$1.430
500+
HK$1.250
1000+
HK$1.180
2500+
HK$1.090
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
4.7µH
820mA
0.34ohm
± 10%
95MHz
3806226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.720
100+
HK$1.410
500+
HK$1.240
1000+
HK$1.170
2500+
HK$1.080
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
15µH
610mA
0.6ohm
± 10%
20MHz
3806238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.770
100+
HK$1.470
500+
HK$1.280
1000+
HK$1.210
2500+
HK$1.110
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
820µH
140mA
12ohm
± 5%
1.6MHz
3806233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.760
100+
HK$1.450
500+
HK$1.260
1000+
HK$1.190
2500+
HK$1.100
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
390µH
180mA
7ohm
± 5%
2.4MHz
1173860

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
HK$30.250
50+
HK$17.760
100+
HK$17.430
250+
HK$17.090
500+
HK$16.740
More Pricing...
Min: 1 / Mult: 1
SC30 Series
1µH
420mA
1ohm
± 10%
230MHz
4035752

RoHS

Each
1+
HK$25.160
10+
HK$20.720
50+
HK$17.180
100+
HK$16.200
200+
HK$15.630
More Pricing...
Min: 1 / Mult: 1
8250 Series
100mH
22mA
484ohm
± 10%
320kHz
4236235

RoHS

Each
1+
HK$4.200
50+
HK$3.030
100+
HK$2.760
250+
HK$2.490
500+
HK$2.350
More Pricing...
Min: 1 / Mult: 1
B82141A SBC Series
220µH
130mA
5.8ohm
± 5%
3.8MHz
4244659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.030
50+
HK$2.400
250+
HK$2.090
500+
HK$2.040
1500+
HK$1.980
More Pricing...
Min: 5 / Mult: 5
B82144F2 LBC+ Series
8.2µH
2.65A
0.105ohm
± 10%
28MHz
4244659RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.400
250+
HK$2.090
500+
HK$2.040
1500+
HK$1.980
3000+
HK$1.920
Min: 100 / Mult: 5
B82144F2 LBC+ Series
8.2µH
2.65A
0.105ohm
± 10%
28MHz
4236237

RoHS

Each
1+
HK$4.200
50+
HK$3.030
100+
HK$2.760
250+
HK$2.490
500+
HK$2.300
More Pricing...
Min: 1 / Mult: 1
B82141A SBC Series
10µH
410mA
0.6ohm
± 10%
25MHz
4236236

RoHS

Each
5+
HK$4.200
50+
HK$3.020
250+
HK$2.490
500+
HK$2.360
1000+
HK$2.230
More Pricing...
Min: 5 / Mult: 5
B82141A SBC Series
1µH
55mA
33ohm
± 5%
1.5MHz
9753346

RoHS

Each
1+
HK$9.130
50+
HK$6.590
100+
HK$5.050
250+
HK$4.910
500+
HK$4.770
More Pricing...
Min: 1 / Mult: 1
B82111E Series
56µH
1.5A
0.3ohm
± 20%
70MHz
9754121

RoHS

Each
1+
HK$9.130
50+
HK$6.590
100+
HK$5.050
250+
HK$4.910
500+
HK$4.770
More Pricing...
Min: 1 / Mult: 1
B82111E Series
470µH
300mA
6.5ohm
± 20%
25MHz
2858885

RoHS

Each
10+
HK$1.430
100+
HK$1.070
500+
HK$1.010
1000+
HK$0.888
2500+
HK$0.806
More Pricing...
Min: 10 / Mult: 10
78F Series
68µH
185mA
3.3ohm
± 5%
6.5MHz
3651600

RoHS

We were unable to retrieve the information.
5+
HK$3.990
50+
HK$3.590
250+
HK$2.690
500+
HK$2.170
1500+
HK$1.910
Min: 5 / Mult: 5
B82144F LBC Series
100mH
760mA
0.7ohm
± 5%
5.2MHz
9752218

RoHS

Each
1+
HK$20.590
5+
HK$16.570
10+
HK$14.350
25+
HK$13.950
50+
HK$12.870
More Pricing...
Min: 1 / Mult: 1
B82111B Series
8µH
3A
0.025ohm
± 20%
145MHz
9754130

RoHS

Each
1+
HK$7.400
50+
HK$5.360
100+
HK$4.810
250+
HK$4.350
500+
HK$4.090
More Pricing...
Min: 1 / Mult: 1
B82111E Series
220µH
500mA
2.6ohm
± 20%
32MHz
151-175 of 251 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY